S1D13781 Graphic LCD Controller
Upgrade to graphic and colorful displays now with Epson’s easy-to-use LCD controller
Epson's S1D13781 versatile graphic LCD controller efficiently manages digital image transfer between a wide variety of MCUs and an LCD panel. The S1D13781 is compatible with various 8-bit/16-bit/32-bit core MCUs that have a 8-bit/16-bit data bus width or SPI peripheral interface and can be connected to a panel of wide range resolution. Embedded with 384 KByte SRAM and multiple graphics engines, the Epson display controller significantly reduces the processing load on MCUs with limited memory and resources.
Users can leverage Epson’s extensive library of reference designs compatible with popular platforms such as mbed™, Arduino® Due, STM32VL Discovery (STMicroelectronics), and TI's Tiva C and MSP430 series.
- SwivelView™ 90°, 180°, 270° image rotation
- Alpha blending, transparency, flashing
- Two-dimension BitBLT engine
- Multiple window support for main and picture-in-picture (PiP)
- LUT 256 word x 24-bit x 3 pcs for both main and PiP layers
- Embedded 384 KB display buffer
- CPU I/F:
- Direct/indirect 8-bit/16-bit
- SPI
- LCD I/F:
- RGB interface TFT panel
- Color/monochrome STN panel
- Support display resolution:
- Single layer WQVGA up to 480 x 272 at 24 bpp
- Single layer WQVGA up to 800 x 480 at 8 bpp
- Two layers WQVGA up to 480 x 272 at 8 bpp
- Industrial
- Office automation
- Home appliances
- Label printers
- Medical equipment
- Security access controls
- Building access controls
S1D13781 Graphic LCD Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S1D13781F00A100 | IC VIDEO GRAPHIC CNTL 100QFP15 | 1374 - Immediate | $218.17 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S5U13781R01C100 | EVAL BOARD FOR S1D13L01 S1D13781 | 2 - Immediate | $2,451.31 | View Details |