MKP DC Link Film Capacitors
EPCOS offers their MKP DC link film capacitors with high density series up to 480 µF
Capacitors in the DC link module are used to boost the DC voltage after the AC/DC converter by supplying high current peaks to the load when required. EPCOS is now offering a wide range of MKP DC Link film capacitors with capacitance value up to 480 µF and a voltage range of 450 to 1300 VDC.
| Features and Benefits | ||
|
|
MKP DC Link Film Capacitor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | B32778J4487K000 | CAP FILM 480UF 10% 450VDC 12-DIP | 34 - Immediate | $2,406.58 | View Details |
![]() | ![]() | B32778J5367K000 | CAP FILM 360UF 10% 575VDC 12-DIP | 149 - Immediate | $2,709.37 | View Details |