EPC9115 500W 1/8th Brick Demonstration Board

EPC's EPC9115 Demonstration Board offers unregulated performance in a regulated design, delivering unprecedented power density

Image of EPC's EPC9115EPC's EPC9115 Demonstration Board is a fully regulated, 300 kHz isolated, DC-DC bus converter with a 12 V, 42 A output and an input range of 48 V to 60 V. The complete converter fits within a standard eighth-brick envelope, but the demonstration board is over-sized to allow connections for bench evaluation. There are also various probe points to facilitate simple waveform measurement and efficiency calculation.

Features

  • Regulated
  • Isolated
  • 500 W output at 12 V
  • 52 V nominal input (4:1 transformer)
  • Greater than 96% efficient
  • DOSA-compliant footprint

EPC9115 Demonstration Board

ImageManufacturer Part NumberDescriptionOutputs and TypeAvailable QuantityPrice
EVAL BOARD FOR EPC2020 EPC2021EPC9115EVAL BOARD FOR EPC2020 EPC20211 Isolated Output0 - Immediate$16,378.44View Details
Published: 2015-06-04