T4F81C2 Trion™ FPGA
Efinix's FPGA is built on SMIC's 40 nm process and comes in an 81-ball BGA package
The T4 FPGA features the high-density, low-power Efinix Quantum™ fabric wrapped with an I/O interface in a small footprint package for easy integration. T4 FPGAs support mobile, consumer, and IoT edge markets that need low power, low cost, and a small form factor.
Benefits
- Built on SMIC's 40 nm process
- Has less than 150 µA typical core leakage current at 1.1 V
- Features high-performance I/O supporting 1.8 V, 2.5 V, and 3.3 V single-ended I/O standards and interfaces
- Provides flexible on-chip clocking
- Has device configuration options including standard SPI and JTAG interfaces
- 3,888 logic elements
- 76.8 kb embedded RAM
- Four 18 x 18 multipliers
- 55 GPIOs
- Mobile
- Consumer
- IoT
- Edge
Development Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T8F81C-DK | TRION T8 F81 EVAL BRD | 259 - Immediate | $2,053.15 | View Details |