ED-CM4COOLER Heatsink for Raspberry Pi
EDATEC's heatsink is designed to ensure the Raspberry Pi CM4 works reliably
EDATEC's ED-CM4COOLER heatsink is designed for the Raspberry Pi compute module 4 (CM4). Due to the higher performance of the CM4, power consumption gets higher than the CM3+. The temperature of the CPU is close to the temperature limit of +85°C when the environment temperature is +25°C and the CPU is fully loaded. The PMU and wireless module (CM4 with wireless function) are also very hot. The heat is dissipated through three thermal-conductive pads that are attached to the back of the ED-CM4COOLER, ensuring close attachment with the CPU, wireless module, and PMU on the CM4.
The ED-CM4COOLER includes optional four nylon washers (1.5 mm height and 3 mm height) that prevent damage to the board-to-board connector or deformation of CM4 when the screws are used to fix the ED-CM4COOLER on the CM4. There’s no need to solder the stand-off that secures the CM4 on the PCB when customers design their own baseboard, which saves money.
The ED-CM4COOLER can reduce the temperature of CM4 by a maximum of 20°C when the room temperature is +25°C and the CPU and DDR memory are fully loaded. The actual heat dissipation performance is variable according to the temperature difference between the environment and the CM4. The ED-CM4COOLER cooling performance test report offers more details. The ED-CM4COOLER is available in black or silver, and also supports the full series of CM4 modules including the wireless version.
- Lowers the temperature by 20°C (max.)
- Nylon washers for support: 1.5 mm height and 3 mm height
- Weight: 35 g
- Heat dissipation for CPUs, PMUs, and wireless modules
- Dimensions: 55 mm x 40 mm x 13.5 mm
- Heat dissipation for the Raspberry Pi CM4
ED-CM4COOLER Heatsinks for Raspberry Pi
| Image | Manufacturer Part Number | Description | Material Finish | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ED-CM4COOLER-B | PASSIVE HEATSINK RASPBERRYPI CM4 | Black Anodized | 2621 - Immediate | $96.59 | View Details |
![]() | ![]() | ED-CM4COOLER-S | PASSIVE HEATSINK RASPBERRYPI CM4 | Silver Anodized | 2498 - Immediate | $96.59 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ED-CM4MED-1410-CS | RPI CM4104000 4K MEDIA PC | 10 - Immediate | $7,026.35 | View Details |