ECS-2520SMVQ MultiVolt™ Crystal Oscillators

ECS ECS-2520SMVQ AEC-Q200 tight stability crystal oscillators are ideal for automotive, industrial, and IoT applications

Image of ECS ECS-2520SMVQ MultiVolt™ Crystal OscillatorsECS ECS-2520SMVQ AEC-Q200 tight stability MultiVolt crystal oscillators are available in a 2.5 mm x 2.0 mm x 1.0 mm 4-pad ceramic package. These components offer a frequency range of 8 MHz to 60 MHz and a tight stability of ±5 ppm with additional stability options of ±10 ppm and ±20 ppm.

The DS option offers ±20 ppm stability over an extended operating temperature range of -40°C to +125°C. MultiVolt crystal oscillators are compatible with a static 1.8 V, 2.0 V, 3.0 V, and 3.3 V power supply and across a 1.6 V to 3.3 V supply.

Features
  • 2.5 mm x 2.0 mm x 1.0 mm 4-pad ceramic package
  • MultiVolt compatible across 1.6 V to 3.63 V
  • Compatible with 1.8 V, 2.5 V, 3.0 V, and 3.3 V supply voltage
  • Temperature range options: -40°C to +85°C, -40°C to +105°C, and -40°C to +125°C
  • Stability options: ±5 ppm, ±10 ppm, and ±20 ppm
  • AEC-Q200 qualified
  • IATF 16949 certified production
  • RoHS and REACH compliant
Applications
  • Automotive
  • Industrial
  • IoT

ECS-2520SMVQ MultiVolt™ Crystal Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 8.000MHZ HCMOS SMDECS-2520SMVQ-080-DS-TRXTAL OSC XO 8.000MHZ HCMOS SMD1655 - Immediate$38.22View Details
XTAL OSC XO 24.576MHZ HCMOS SMDECS-2520SMVQ-245.7-DS-TRXTAL OSC XO 24.576MHZ HCMOS SMD1934 - Immediate$38.22View Details
XTAL OSC XO 33.333MHZ HCMOS SMDECS-2520SMVQ-333.3-DS-TRXTAL OSC XO 33.333MHZ HCMOS SMD1596 - Immediate$38.22View Details
XTAL OSC XO 12.000MHZ HCMOS SMDECS-2520SMVQ-120-DS-TRXTAL OSC XO 12.000MHZ HCMOS SMD1109 - Immediate$38.22View Details
XTAL OSC XO 50.000MHZ HCMOS SMDECS-2520SMVQ-500-DS-TRXTAL OSC XO 50.000MHZ HCMOS SMD710 - Immediate$38.22View Details
XTAL OSC XO 25.000MHZ HCMOS SMDECS-2520SMVQ-250-DS-TRXTAL OSC XO 25.000MHZ HCMOS SMD1516 - Immediate$38.22View Details
Published: 2024-09-27