300 Amp Power Relay for On/Off-Road Vehicles – MPR20 Series

E-T-A’s power relays increase equipment reliability with compact and robust IP6K9K/IP67 standards

Image of E-T-A 300 Amp Power Relay for On/Off Road Vehicles – MPR20 SeriesE-T-A's MPR20 power relays are ideal for switching high-current loads up to 300 A at 12 V and 24 V. It is used in various applications such as buses, trucks, construction machinery, agricultural vehicles, forestry equipment, and specialty vehicles. E-T-A's extremely robust power relays are made with high-end and corrosion-proof materials, and can withstand environmental factors like shock, vibration, water, and dust. This enables the power relays to be installed anywhere in the equipment, even in the most demanding applications. The compact design is lightweight and saves space due to its smaller package size.

Features
  • Extend vehicle lifespan: corrosion proof materials help increase the lifespan and reliability of equipment to over 250,000 cycles
  • Enhanced design flexibility: standard and alternative mounting possibilities. IP6K9K/IP67 rating allows installation of the relay where it works best in designs, even in harsh environments
  • Save space and reduce vehicle weight
Applications
  • Buses (transit and school)
  • Trucks
  • Construction machinery
  • Agricultural vehicles
  • Specialty vehicles
  • Forklift trucks

MPR20 Series Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY CON DC 24V 300A IP6K9KMPR20-N-123-2111-200RELAY CON DC 24V 300A IP6K9K75 - Immediate$3,311.38View Details
RELAY CON DC 12V 300A IP6K9KMPR20-N-113-2111-200RELAY CON DC 12V 300A IP6K9K0 - ImmediateSee Page for PricingView Details
Published: 2020-10-27