TL6170 Series Mid-Size Tact Switch with High Actuator

E-Switch's surface-mount switch provides a 7.2 mm high actuator with a firm tactile response

Image of E-Switch's Mid-Size Tact Switch with High ActuatorE-Switch's TL6170 tact series offers mid-size surface-mount switches which provide a 7.2 mm high actuator with a firm tactile response. Rated IP67 for dust and moisture protection, the TL6170 series provides 250 gf operating force and up to 300,000 cycles of life expectancy in a 6.30 mm x 6.30 mm footprint.

Features
  • SPST OFF-(ON) function: 50 mA
  • 12 VDC contact rating
  • Dielectric strength of 250 VAC for 1 minute
  • Operating temperature range: -40°C to +85°C
  • Travel is 0.40 mm and comes in tape-and-reel packaging (800 pieces per reel)
Applications
  • Audio and visual equipment
  • Computer peripherals
  • Computer electronics
  • Medical equipment
  • Telecommunication devices
  • Test and instrumentation equipment

TL6170 Series Mid-Size Tact Switch with High Actuator

ImageManufacturer Part NumberDescriptionActuator TypeSwitch FunctionContact Rating @ VoltageAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12VTL6170AF250QGSWITCH TACTILE SPST-NO 0.05A 12VStandardOff-Mom0.05A @ 12VDC6042 - Immediate$11.26View Details
Published: 2022-04-27