RP8600 Series Pushbutton Switch

E-Switch's RP8600 series pushbutton switch offers threaded mount and IP67 ratings

Image of E-Switch's RP8600 Series Sealed Panel Mount Pushbutton SwitchE-Switch announces the RP8600 series sealed panel mount pushbutton switch. This switch offers a 100,000 cycle life expectancy, threaded mount, and IP67 ratings. The applications and markets for the switch include medical equipment, white goods, kiosks, electrical housewares, floor care appliances, and instrumentation.

Specifications for the RP8600 pushbutton switch include:
  • Contact rating: 50 mA at 12 VDC
  • Electrical life: 50,000 Cycles
  • Mechanical life: 100,000 Cycles
  • Contact resistance: 200 mΩ initial at 2-4 VDC, 100 mA
  • Insulation resistance: 100 MΩ Min. at 500 VDC
  • Dielectric strength: 1,000 VAC for 1 min.
  • Operating temperature: -30°C to 85°C
  • Travel: 0.65 ± 0.20 mm
  • Contact arrangement: SPST, Off-(On)
  • Actuation force: 630 gf ± 130 grams/li>
  • Panel thickness: 1.5 mm - 4.0 mm
  • Moisture protection: IP67
  • Max hex nut torque: 2.2 Nm Max.

Features

  • Threaded mount
  • 100,000 life expectancy
  • Sealed to IP67 ratings

RP8600 Series Pushbutton Switch

ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionAvailable QuantityPrice
SWITCH PUSH SPST-NO 0.4VA 20VRP8600B2M1CEBLKSILSWITCH PUSH SPST-NO 0.4VA 20VSPST-NOOff-Mom234 - Immediate$203.97View Details
Published: 2015-04-17