PI6CL1001 Integrated Clock Buffer with Level Translation

Diodes tiny, versatile, and integrated clock buffers feature level translation

Image of Diodes Incorporated PI6CL1001 Integrated Clock Buffer with Level Translation The Diodes PI6CL1001 low-voltage, low-noise, non-inverting, single-output LVCMOS clock buffer with level translation supports 1.0 V to 1.8 V power supplies, features low jitter, and has the capability to bridge the power supply disparity between clock-source and clock-sink devices. The VDD_IN supply voltage defines the input clock level, and the VDD_OUT supply voltage defines the output clock level. The PI6CL1001 is capable of translating clock levels from low to high or from high to low. It has a fail-safe input that prevents oscillation at the output in the absence of an input signal and allows for input signals before VDD is supplied. It is available in the small-footprint DFN0808 package.

Features
  • Flexible 0.9 V input to 1.8 V output clock-level shift or 1.8 V input to 1.2 V output clock-level shift to bridge the processor voltage supply gap
  • High-accuracy DC to 60 MHz with 1 PPS clock performance increases system timing margins, supporting 32.768 kHz clock-level shift
  • Small package is suitable for space-constrained applications such as cell phones and IoT devices
  • Supports +105°C operation to enhance system reliability in high-temperature environments
Applications
  • Notebooks
  • Servers
  • Cellphones
  • IoT devices

PI6CL1001 Integrated Clock Buffer with Level Translation

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
CLOCK BUFFER X2-DFN0808-5 T&R 5K
PI6CL1001XDCEXCLOCK BUFFER X2-DFN0808-5 T&R 5K4670 - Immediate
35000 - Factory Stock
$19.74View Details
Published: 2025-12-23