AH4930Q 3D Linear Hall Effect Sensor
Diodes linear Hall effect sensor allows for reliable and high-precision contactless rotary motion and proximity detection
AH4930Q from Diodes Incorporated is a state-of-the-art 3D linear Hall effect sensor designed for precise magnetic field detection in automotive applications. This miniature monolithic sensor IC is sensitive to the three orthogonal components of the flux density applied to the IC, allowing for reliable and high-precision contactless rotary motion and proximity detection.
The AH4930Q integrates a 12-bit temperature sensor for accurate on-chip compensation, ensuring stable performance across a wide temperature range. With its robust signal path and 12-bit data converter via ADC, the AH4930Q provides high resolution for each measurement direction down to 1 Gauss (0.1mT) per bit, enabling precise positional accuracy. The implemented I²C interface supports seamless communication for measurement data reading and runtime programming with host systems as fast as 1 Mbps, facilitating real-time adjustments.
The AH4930Q features three operating modes plus a power-down mode, offering a power consumption-data acquisition compromise, including an ultra-low-power mode consuming only 13 µA (10 Hz), to its fast-sampling mode of 3.8 mA (3.3 kHz) for constant measurement functionality. With a 10 µs wake-up time, 4 µs response time, and wide bandwidth, it delivers ultra-fast data acquisition even for the most demanding applications.
The AH4930Q operates on supply voltages from 2.8 V to 5.5 V and a temperature range from -40°C to +125°C. Housed in the industry-standard 6-pin SOT26 (Type A1) package, the AH4930Q is ideal for applications such as rotary and push selectors on infotainment systems, stalk gear shifters, door handles and locks, and powered seat adjusters.
- 3D magnetic flux density sensing
- 12-bit data resolution for each measurement direction
- Integrated 12-bit temperature sensor for on-chip compensation
- I²C interface up to 1 Mbps
- Three operating modes plus power-down mode
- Ultra-low-power mode: 13 µA (10 Hz)
- Fast-sampling mode: 3.8 mA (3.3 kHz)
- 10 µs wake-up time
- 4 µs response time
- Wide bandwidth for fast data acquisition
- Supply voltage range: 2.8 V to 5.5 V
- Operating temperature range: -40°C to +125°C
- Industry-standard 6-pin SOT26 (Type A1) package
- High positional accuracy: 1 Gauss (0.1mT) per bit
- AEC-Q100 qualified for automotive applications
- Rotary and push selectors on infotainment systems
- Stalk gear shifters
- Door handles and locks
- Powered seat adjusters
- Joysticks
- Control elements in white goods
- Multifunction knobs
- Electric meters (anti-tampering)
- Robotics shaft positions
- Flap positions
- Mirror positions
- Flow meters
- Load detection
- Water levels
- Multimedia rotaries/push selectors
AH4930Q 3D Linear Hall-Effect Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AH4930Q-W6-7 | SEN HALL EFFECT ANLG VOLT SOT-26 | 2788 - Immediate 9000 - Factory Stock | $14.81 | View Details |