Digi Retail Landscape

Create your own LTE Network with Digi International for your Retail environment by connecting ATMs, Kiosks, service terminals, sensors, meters, and smart retail. Digi has wide range of products from USB-to-serial converters, Ethernet switches and cellular routers. Utilize 2.5G/3G/4G and Wi-Fi technology for global connectivity for today’s Internet of Things (IoT) retail.

Digi Edgeport® USB-to-serial converters Image

Digi Edgeport® USB-to-Serial Converters

Make short work of peripheral device connectivity at retail stations and self-check-out systems.

Edgeport USB-to-serial converters are designed for mission-critical enterprise applications and are available in multiple configurations for maximum flexibility and scalability. A box alternative to PCI cards, Edgeport connects serial devices to a PC or server's USB port. Simply plug in the Edgeport and in minutes gain up to 16 serial ports for maximum connectivity.

Digi TransPort® LR54 LTE-Advanced 802.11ac routers Image

Digi TransPort® LR54 LTE-Advanced 802.11ac Routers

Providing a great guest Wi-Fi experience.

Digi TransPort LR54 is a high-speed networking platform designed for cellular-networked applications. The LR54 is a LTE-Advanced Category 6 (CAT6) modem with speeds up to 300 Mbps. This platform also features a 4-port Gigabit Ethernet switch and serial port for console access. The Wi-Fi variant contains dual-band, dual-concurrent 5 GHz and 2.4 GHz radios for IoT applications.

Digi TransPort® WR11 cellular routers Image

Digi TransPort® WR11

Cellular routers providing affordable indoor/outdoor connectivity for freestanding retail digital signs, terminals, kiosks, and ATMs.

The Digi TransPort® WR11 delivers optimized 3G/4G LTE cellular connection to mission-critical M2M applications around the world. These routers provide a secure, reliable connection to retail terminals, industrial controls and autonomous equipment.

Digi Transport® WR21 LTE cellular routers Image

Digi TransPort® WR21 LTE Cellular Routers

Providing backup connectivity for distributed branch networks.

Digi TransPort® WR21 is a full-featured cellular router offering Network connectivity including 2.5G/3G/4G networks. With its high reliability architecture, the WR21 provides primary and backup connectivity and is designed for a wide network area.

Digi TransPort® WR44 cellular routers Image

Digi TransPort® WR44 Cellular Routers

Offering advanced reliability and security for storefronts, cash registers and POS terminals.

The Digi TransPort WR44 is a multifunction cellular router with the flexibility to feature integrated Wi-Fi (802.11 b/g/n; a/n) access point, USB, serial, 4-port Ethernet switch, with an optional serial expansion card.