Digi Industrial Landscape |
|
|
Create your own Ruggedized Industrial Network with Digi International's cellular gateways. With multiple cellular versions, available from 900MHz, HSPA+ Global, Verizon, AT&T and T-Mobile, these networks can provide global cellular coverage. These industrial gateways can be managed with Digi’s Remote Manager® and Device Cloud for up-to-the-moment monitoring and updates. With weatherproof enclosures and wide temperature ranges, these gateways are ideal for harsh Internet of things (IoT) environments. Digi XLR Pro
The Digi International XLR PRO™ is a high performance, industrial grade long-range 900 MHz radio that offers reliable wireless communications for serial and Ethernet devices over long distances. Flexible configuration options, including XCTU, local Web UI or Device Cloud by Etherios™, allow for quick configuration and deployment of multiple Digi XLR PRO radios in the field. Networking SolutionsRF/IF and RFIDConnectPort® TS 8/16
ConnectPort TS 8/16 serial servers provide secure, easy RS-232 or RS-232/422/485 serial-to-Ethernet integration of virtually any device into wired Ethernet networks. They are ideal for use in a wide variety of demanding applications such as automation, robotics control, centralized device monitoring and management, data acquisition, and point-of-sale applications requiring COM/TTY ports, serial tunneling, or TCP/UDP functionality. Digi Transport® WR31 Routers
The TransPort® WR31 routers use Digi International’s patented SureLink™ for mission-critical cellular connections. Software-defined, multi-carrier networking, and global LTE and HSPA+ options make it easy to get connected. This drop-in connectivity gives operators a way to reduce downtime and service calls as well as increase revenue by bringing distributed sites online faster. Networking Solutions |
|