Clamp-on Magnetic Field Concentrator: CO-SF Series
CTS Electrocomponents' clamp-on magnetic field concentrator for current sensor
CTS' CO-SF series magnetic field concentrator is designed for non-intrusive and isolated measurement of electric currents. The innovative clamp-on design allows the contactless current sensor to be safely installed without cutting or modifying the cable.
The CTS CO-SF series comprises a soft ferromagnetic shield featuring superior material characteristics such as high linearity and very low hysteresis. Applications include DC and AC current-sensing up to 30 KHz, motor control, battery monitoring, charge control, and many more. CO-SF series can be paired with any planar magnetic field sensor, such as Melexis IMC-Hall®, to create an open loop current measurement system able to measure currents up to 200 A.
The unique hollow bottom design of the CO-SF series enables the direct housing of a planar current sensor and its capacitors, which allows for a compact and space-saving solution. The CO-SF series has four through-hole pins, which can be directly soldered to the PCB, providing a robust and secure attachment.
- RoHS compliant
- Low hysteresis
- High permeability
- Hall sensor measurement
- High linearity up to 200 A
- Temperature range: +10°C to +120°C
- DC and AC compatible
- IoT
- Industrial
- E-metering, photovoltaic
- Automotive, off-road vehicles
Clamp-on Magnetic Field Concentrator: CO-SF Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CO-04-SF | 4MM CLAMP-ON CURRENT SENSOR | 956 - Immediate | $89.24 | View Details |
![]() | ![]() | CO-10-SF | 10MM CLAMP-ON CURRENT SENSOR | 1590 - Immediate | $122.00 | View Details |