LD30 PBR IO Photoelectric Laser Sensors with IO-Link
Carlo Gavazzi’s photoelectric laser sensors are ideal for packaging machines and conveyor systems
Carlo Gavazzi's exceptional background and foreground sensing principles combine with a 1 mm diameter focused visible red laser, allowing the detection of small objects or holes over long distances (up to 600 mm) or close to a background. Combined with the new dual detection sensing principle, the LD30 PBR IO Photoelectric Laser Sensors with IO-Link can detect clear materials without a reflector. Thanks to easy and complete customization of the sensors, these sensing principles (and more) can be adjusted based on customer needs. This flexibility within a single sensor reduces inventory while increasing accessibility on-hand for a variety of applications.
Developed to operate in both IO-Link environments as well as in traditional automation systems, the LD30 PBR IO Photoelectric Laser Sensors with IO-Link offer four unique, predefined, and selectable application functions: speed and length, pattern recognition, divider function, and object and gap monitoring. These integrated functions help customers with additional data and decentralized controls, which are essential for optimizing the production process, and simplifying the machine control system layout. In addition, the focus is on predictive maintenance with features such as: dual detection, quality of run (QoR), quality of teach (QoT), temperature and dust alarms, excess gain, and auto adjustment. These are valuable tools to avoid downtime through early warning and even allow scheduling of planned maintenance prior to failure.
Features
- Class 1, Ø 1 mm visible red laser beam
- 100 mm, 300 mm, and 600 mm sensing distances
- Selectable background suppression, foreground suppression, or dual detection sensing
- IP69K ECOLAB approved stainless steel AISI316L housing or IP67 plastic housing
- Predefined selectable application functions
- Easily configurable using IO-Link version 1.1
- Packaging machines
- Conveyor systems
- Food and beverage equipment
- Semiconductor assembly conveyors
- LD30 PBR IO Pouch Feeder for Horizontal Packaging Lines
- LD30 PBR IO Bowl Feeder System for Part Orientation
- LD30 PBR IO Conveyor Quality Inspection - Missing Parts
- LD30 PBR IO Case Packaging Machine with a Buffer Conveyor
- LD30 PBR IO Semiconductor Assembly Lines Quality Inspection - Missing Parts
- LD30 PBR IO Transparent or Transluscent Bottle Detection
LD30 PBR IO Photoelectric Laser Sensors with IO-Link
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LD30CPBR10BPM5IO | LASER BGS RED 100MM PL TOP BUTTO | 0 - Immediate | $3,411.13 | View Details |
![]() | ![]() | LD30CPBR30BPM5IO | LASER BGS RED 300MM PL TOP BUTTO | 0 - Immediate | $3,790.14 | View Details |
![]() | ![]() | LD30CPBR60BPM5IO | LASER BGS RED 600MM PL TOP BUTTO | 0 - Immediate | $4,388.58 | View Details |
![]() | ![]() | LD30EPBR10BPM5IO | LASER BGS RED 100M SS TOP BUTTON | 0 - Immediate | $4,787.54 | View Details |
![]() | ![]() | LD30EPBR10BPA2IO | LASER BGS RED 100M SS TOP BUTTON | 0 - Immediate | $4,548.17 | View Details |
![]() | ![]() | LD30EPBR30BPM5IO | LASER BGS RED 300M SS TOP BUTTON | 0 - Immediate | $4,927.18 | View Details |
![]() | ![]() | LD30EPBR30BPA2IO | LASER BGS RED 300M SS TOP BUTTON | 0 - Immediate | $4,927.18 | View Details |
![]() | ![]() | LD30EPBR60BPM5IO | LASER BGS RED 600M SS TOP BUTTON | 0 - Immediate | $5,306.24 | View Details |
![]() | ![]() | LD30EPBR60BPA2IO | LASER BGS RED 600M SS TOP BUTTON | 0 - Immediate | $5,306.24 | View Details |