SMT 0603 Size PPTC Resettable Fuses - 0ZCM Series
Bel Fuse expands their PPTC portfolio with the SMD 0603 package size 0ZCM series fuses
Bel Fuse's PPTC portfolio of resettable fuses grows with the SMD 0603 package size 0ZCM series. This series features excellent temperature range of -40°C to +85°C and meets Bel's automotive qualification test plan for AEC-Q compliancy.
- Fast trip time
- Low DCR resistance
- Meets Bel automotive qualification, based on their internal AEC-Q test plan
- Voltage range: 9 V to 60 V (per table)
- Temperature range: -40°C to +85°C