Slow Blow 2410 SMD Fuses - 0680L Series
Bel Fuse's 0680L series ceramic surface-mount fuses designed for automotive and applications which require high DC voltage ratings
Bel Fuse-Circuit Protection announces their 0680L series of ceramic surface mount fuses with in-rush current withstand capability in a 2410 SMD package size. These slow blow fuses are designed for automotive and applications that require high DC voltage ratings and high DC interrupting ratings.
Bel's 0680L series fuses are compatible with the 260°, IR Pb-free solder process and feature a current rating from 375 mA to 12 A and a wide operating temperature range of -55°C to +125°C. These fuses are also AEC-Q200 compliant, RoHS compliant [with exemption 7(a)], halogen free (MSL = 1), and lead free. In addition, they are packaged in tape and reel for the auto-insert SMD process and meet the Bel automotive qualification, which is based on the AEC-Q test plan.
Typical application use for the 0680L series includes notebooks, LCD/LED monitors and TVs, PCs and office electronic equipment, industrial and medical equipment, PoE, PoE+, power supplies, storage systems, telecommunication systems, wireless base stations, white goods, game consoles, and battery charging circuit protection applications that require slow blow or time delay fuses to power the 2410 chip.
- AEC-Q200 compliant
- UL Recognized (E20624)
- Automated replacement for SST series
- 375 mA through 12 A
- Silver plated with options for palladium or gold plating
- Comparable to LF 452/454 series
- Automotive
- PCs
- LCDs
- Battery charging