| 
            Bringing AVR® Ease-of-Use to Cortex® M0+ MCUsMicrochip  SAM D20The Microchip SAM D20 family—based on the ARM® Cortex®- M0+ core—builds on decades of innovation and experience in embedded Flash microcontroller (MCU) technology. It not only sets a new benchmark for flexibility and ease-of-use but also combines the performance and energy efficiency of the ARM®  Cortex®-M0+ core with an optimized architecture and peripheral set. This truly differentiated general-purpose MCU family is ideal for many low-power, cost-sensitive industrial and consumer applications. Key Features
                Low Power  - Market-leading power-saving techniques include an event system that allows peripherals to communicate directly with each other without involving the CPU. Microchip SleepWalking™ peripherals also wake up the CPU only upon a pre-qualified event, reducing overall power consumption.Peripheral Flexibility - An innovative serial communication module (SERCOM) is fully software-configurable to handle I2C, USART/UART and SPI communications. With multiple SERCOM modules on a device, you can tailor the peripheral mix precisely to your application.Microchip QTouch® Peripheral Touch Controller - Offers built-in hardware support for buttons, sliders, wheels and proximity, and supports both mutual and self-capacitive touch without the need for external components. It offers superb sensitivity and noise tolerance, as well as self-calibration, making any user tuning superfluous.Scalability - Flash memory densities range from 16KB to 256KB and devices are available in 32-, 48- and 64-pin QFP and QFN package options, with BGA and WLCSP package options to be added.   Getting Started with the SAM D20 FamilyThe Microchip SAM D20 Xplained Pro board is the ideal platform for evaluation and prototyping with the SAM D20 microcontroller (MCU). The board gives access to all IO pins as well as some buttons and LEDs and offers expansion possibilities with its multiple extension ports. Code can easily be moved from the SAM D20 Xplained Pro to your target device, as the SAM D20 devices are binary-compatible. Evaluation Kits
                
                    
                        | Devices | Description |  
                        | ATSAMD20-XPRO | EVAL KIT XPLAINED PRO CORTEX-M0+ |  |  |  Extension BoardsThree Device Families for a Broad Range of Design NeedsThe Microchip SAM D20 series is designed for easy migration within the Microchip MCU portfolio. Devices are compatible across pinouts for drop-in replacement and are code-compatible with upcoming series that introduce additional features. If you need more performance or larger Flash memory, the Microchip SAM4L based on the ARM® Cortex®-M4 core is upwards compatible with the Microchip SAM D20. 
                
                    
                        |  | SAM D20E | SAM D20G | SAM D20J |  
                        |  | 14 | 15 | 16 | 17 | 14 | 15 | 16 | 17 | 18 | 14 | 15 | 16 | 17 | 18 |  
                        | Flash (KB) | 16 | 32 | 64 | 128 | 16 | 32 | 64 | 128 | 256 | 16 | 32 | 64 | 128 | 256 |  
                        | SRAM (KB) | 2 | 4 | 8 | 16 | 2 | 4 | 8 | 16 | 32 | 2 | 4 | 8 | 16 | 32 |  
                        | SERCOM (I2C, USART, SPI) | 4 | 6 | 6 |  
                        | Timer/Counter | 6 | 6 | 8 |  
                        | PWM channels | 10 | 12 | 16 |  
                        | 12-bit 350 ksps ADC | 10 ch | 16 ch | 12 ch |  
                        | 10-bit 350 ksps DAC | 1 ch | 1 ch | 1 ch |  
                        | GPIO | 26 | 38 | 52 |  
                        | Capacitive touch channels | Up to 60 | Up to 120 | Up to 256 |  
                        | Pin count | 32 | 48 | 64 |  Microchip SAM D20 Devices
            
            
            A rich set of peripherals, flexibility and ease-of-use combined with low power consumption make the Microchip SAM D20J ARM Cortex-M0+ based microcontroller series ideal for a wide range of home automation, consumer, metering and industrial applications. The SAM D20J series is designed for simple and intuitive migration between SAM D20 devices with identical peripheral modules, hex compatible code and a linear address map. 
                ARM Cortex-M0+ based MCU running up to 48 MHzUp to 256 KB embedded Flash and 32 KB SRAMLow power consumption at <150 µA/MHzSix flexible serial communication modules (SERCOM)20-channel 12-bit ADC; 10-bit DACHardware touch support64-pin QFP and QFN package options 
                
                    
                        | Devices | Description |  |  
                        | ATSAMD20J18 | ARM Cortex-M0+ based microcontroller with 256 KB Flash, 32 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 64 pins |  |  
                        | ATSAMD20J17 | ARM Cortex-M0+ based microcontroller with 128 KB Flash, 16 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 64 pins |  |  
                        | ATSAMD20J16 | ARM Cortex-M0+ based microcontroller with 64 KB Flash, 8 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 64 pins |  |  
                        | ATSAMD20J15 | ARM Cortex-M0+ based microcontroller with 32 KB Flash, 4 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 64 pins |  |  
                        | ATSAMD20J14 | ARM Cortex-M0+ based microcontroller with 16 KB Flash, 2 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 64 pins |  |  
            A rich set of peripherals, flexibility and ease-of-use combined with low power consumption make the Microchip SAM D20G ARM Cortex-M0+ based microcontroller series ideal for a wide range of home automation, consumer, metering and industrial applications. The SAM D20G series is designed for simple and intuitive migration between SAM D20 devices with identical peripheral modules, hex compatible code and a linear address map. 
                ARM Cortex-M0+ based MCU running up to 48 MHzUp to 256 KB embedded Flash and 32 KB SRAMLow power consumption at <150 µA/MHzSix flexible serial communication modules (SERCOM)14-channel 12-bit ADC; 10-bit DACHardware touch support48-pin QFP and QFN package options   
                
                    
                        | Devices | Description |  |  
                        | ATSAMD20G18 | ARM Cortex-M0+ based microcontroller with 256 KB Flash, 32 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 48 pins |  |  
                        | ATSAMD20G17 | ARM Cortex-M0+ based microcontroller with 128 KB Flash, 16 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 48 pins |  |  
                        | ATSAMD20G16 | ARM Cortex-M0+ based microcontroller with 64 KB Flash, 8 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 48 pins |  |  
                        | ATSAMD20G15 | ARM Cortex-M0+ based microcontroller with 32 KB Flash, 4 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 48 pins |  |  
                        | ATSAMD20G14 | ARM Cortex-M0+ based microcontroller with 16 KB Flash, 2 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 48 pins |  |  
            A rich set of peripherals, flexibility and ease-of-use combined with low power consumption make the Microchip SAM D20E ARM Cortex-M0+ based microcontroller series ideal for a wide range of home automation, consumer, metering and industrial applications. The SAM D20E series is designed for simple and intuitive migration between SAM D20 devices with identical peripheral modules, hex compatible code and a linear address map. 
                ARM Cortex-M0+ based MCU running up to 48 MHzUp to 128 KB embedded Flash and 16 KB SRAMLow power consumption at <150 µA/MHzFour flexible serial communication modules (SERCOM)10-channel 12-bit ADC; 10-bit DACHardware touch support32-pin QFP and QFN package options 
                
                    
                        | Devices | Description |  |  
                        | ATSAMD20E17 | ARM Cortex-M0+ based microcontroller with 128 KB Flash, 16 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 32 pins |  |  
                        | ATSAMD20E16 | ARM Cortex-M0+ based microcontroller with 64 KB Flash, 8 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 32 pins |  |  
                        | ATSAMD20E15 | ARM Cortex-M0+ based microcontroller with 32 KB Flash, 4 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 32 pins |  |  
                        | ATSAMD20E14 | ARM Cortex-M0+ based microcontroller with 16 KB Flash, 2 KB SRAM, 48 MHz, serial communication modules, ADC/DAC, 32 pins |  |  | 
            
            Microchip Part Search
            
            
            Featured Videos
            
            Datasheets
            
            White Papers
            
            Related Items |