Q Series LED Indicators
APEM's Q series includes a large selection of LED indicators in sizes ranging from 6 mm to 22 mm
APEM’s LED indicators are available in several sizes, finishes, LED brightness, colors, bezel forms, and panel mount options. The Q series indicators are available in five LED colors: red, green, yellow, blue, and white, as well as bicolor, tricolor, and flashing LEDs.
APEM's super bright indicators are available with solder lug/quick-connect terminals, PC pins, or with 200 mm wire options. Integral resistors are included permitting direct circuit connections. The Q series range has been specifically designed for use by design engineers and architects in new designs while continuing to offer products that give an aesthetic quality and polished, homogenous LED light output. This series features anodized flush bezel, low profile, and lightweight, super-bright LEDs, including standard blue, white, bicolor, and tricolor options, customized engraving or a selection of existing symbols, all voltage ranges, fixed light or flashing light (only up to 28 VDC), front panel sealed to IP67, all types of connections including 200 mm and 22 AWG (UL1007) wires. Applications include access control and industrial usage.
The Q10 series with rounded stainless steel bezel is a low-profile LED indicator that is fully potted from behind with 24 AWG 200 mm wires. Robust and durable, the Q10 is perfect in applications such as marine, transportation, and automation where the indicator may be exposed to UV, shock, vibration, and temperature cycling. Available in standard, hyper-bright, super bright, bicolor, and tricolor LEDs, the Q10 series adds an instinctive high-end look to this product line. The Q10 features 316L stainless steel bezel, 10 mm panel mount LED indicator, 5 mm flush diffused LED: standard, hyper-bright, or water clear, bicolor or tricolor LED options, IP67 panel sealed (EN60529), and rear-end epoxy sealed.
APEM also brings additional options to the Q16 16 mm secret-until-lit LED indicator. These indicators feature a black polycarbonate insert that gives the user the ability to hide a specific custom legend until the indicator illumination is turned ON. The polycarbonate insert is reverse-side silkscreen printed, allowing for any custom symbol the user requires. This Q16 option also includes a standard rear epoxy-sealed bezel for IP67 protection from harsh environments and rugged outdoor applications.
The QH series of illuminated halo indicators are designed with a stylish visual effect. The QH halo uses optimal, high-quality, hyper-bright LEDs and is available in several different frames and color options. They are used as a status indicator with APEM’s 16 mm, 19 mm, and 22 mm switches, from LED indicators to industrial emergency stops. Used in either interior or exterior applications, the QH halos are easy to mount with zero depth from behind the panel and are held to the panel by the nut of the switch and an adhesive gasket for an IP67 rating. The QH halo features RGB options, 12 illuminated LEDs, supply voltage of 12 VDC to 24 VDC at 10 mA to 20 mA, front-panel sealing from IP65 (standard) and up to IP67, EMC and ESD tested, 200 mm, 26 AWG (UL1061) wires, 3M® rear adhesive gasket, frosted white and tinted lenses, and black and yellow bezels.
Q Series LED Indicators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q8F8BZZRYG02E | LED PNL IND GRN/RED/YLW SLDR | 2255 - Immediate | $232.66 | View Details |
![]() | ![]() | Q6F7BXXG02E | LED PNL IND GREEN DIFF 3MM LEADS | 0 - Immediate | $218.38 | View Details |
![]() | ![]() | Q6F7BXXR02E | LED PNL IND RED DIFF 3MM LEADS | 3345 - Immediate | $218.38 | View Details |
![]() | ![]() | Q6P7CXXG02E | LED PNL IND GREEN DIFF 3MM LEADS | 902 - Immediate | $246.94 | View Details |
![]() | ![]() | Q6F7BXXB02E | LED PNL IND BLUE DIFF 3MM LEADS | 1608 - Immediate | $316.65 | View Details |
![]() | ![]() | Q6F3BXXG12E | LED PNL IND GREEN DIFF 3MM LEADS | 1794 - Immediate | $240.64 | View Details |
![]() | ![]() | Q6F3BXXG24E | LED PNL IND GREEN DIFF 3MM LEADS | 2728 - Immediate | $240.64 | View Details |
![]() | ![]() | Q8P7BXXG02E | LED PNL IND GREEN DIFF 5MM LEADS | 0 - Immediate | $242.11 | View Details |
![]() | ![]() | Q14P1CXXG24E | LED PNL IND GRN DIFF 10MM QUICK | 1556 - Immediate | $245.68 | View Details |
![]() | ![]() | Q6F7CXXR02E | LED PNL IND RED DIFF 3MM LEADS | 966 - Immediate | $261.43 | View Details |