MAX32675 Ultra-Low-Power Arm® Cortex®-M4F

Analog Devices' MAX32675 ultra-low-power Arm Cortex-M4F is suited for 4 mA to 20 mA loop-powered sensors and transmitters

Image of Analog Devices' MAX32675 Ultra-Low-Power Arm Cortex-M4FADI's MAX32675 is a highly integrated, mixed-signal, ultra-low-power microcontroller for industrial applications and is especially suitable for 4 mA to 20 mA loop-powered industrial and medical sensors and transmitters. It is based on an ultra-low-power Arm Cortex-M4 with a floating point unit (FPU) and includes 384 KB of Flash and 160 KB of SRAM. Error correction coding (ECC), capable of single error correction/double error detection (SEC-DED), is implemented over the entire Flash, SRAM, and cache to ensure ultra-reliable code execution for demanding applications.

An analog front-end (AFE) provides two 12-channel delta-sigma (Δ-Σ) ADCs with features and specifications optimized for precision sensor measurement. Each Δ-Σ ADC can digitize external analog signals and system temperature; a PGA with gains of 1x to 128x precedes each ADC. ADC outputs can be optionally converted from integer to single-precision floating-point format on the fly. A 12-bit DAC is also included.

The device also provides robust security features such as an AES Engine, TRNG, and secure boot.

The MAX32675EVKIT# evaluation kit (EV kit) provides a platform for the evaluation capabilities of the MAX32675 microcontroller. It contains an integrated, low-power HART modem, which enables the bidirectional transfer of digital data over a current loop to/from industrial sensors for configuration and diagnostics.

Features
  • Low-power, high-performance for industrial applications
    • 100 MHz Arm Cortex-M4 with FPU
    • 384 KB internal Flash
    • 160 KB SRAM
      • 128 kB ECC enabled
    • 44.1 μA/MHz ACTIVE Mode at 0.9 V up to 12 MHz Coremark®
    • 64.5 μA/MHz ACTIVE Mode at 1.1 V up to 100 MHz Coremark
    • 2.84 μA full memory retention current in BACKUP Mode at VDDIO = 3.3 V
    • Ultra-low-power analog peripherals
  • Robust security and reliability
    • TRNG compliant to SP800-90B
    • Secure nonvolatile key storage and AES-128/192/256
    • Secure bootloader to protect IP/firmware
    • Wide -40°C to +105°C operating temperature range
  • Smart integration reduces BOM, cost, and PCB size
    • Two Δ-Σ ADCs
      • 12 channels, assignable to either ADC
      • Flexible resolution and sample rates
        • 24-bits at 0.4 ksps
        • 16-bits at 4 ksps
    • 12-bit DAC
    • On-die temperature sensor
    • Digital peripherals
      • SPI (M/S)
      • Up to two I2C
      • Up to two UARTs
      • Up to 23 GPIOs
    • Timers
      • Up to five 32-bit timers
      • Two windowed watchdog timers
    • 8-channel standard DMA controller
    • One I2S secondary interface for digital audio
Applications
  • 4 mA to 20mA industrial sensors and transmitters
  • Industrial pressure, temperature, flow, and level sensors/transmitters
  • Medical pressure, temperature, and flow sensors

IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 384KB FLASH 68TQFNMAX32675ATK+IC MCU 32BIT 384KB FLASH 68TQFN0 - ImmediateSee Page for PricingView Details

Development Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL KIT FOR MAX32675MAX32675EVKIT#EVAL KIT FOR MAX326750 - Immediate$4,244.75View Details
Published: 2024-03-06