MAX32672 32-Bit Microcontroller

Analog Devices' MAX32672 high reliability, tiny, ultra-low-power Arm® Cortex®-M4F microcontroller with 12-bit 1 MSPS ADC

Image of Analog Devices' MAX32672 32-Bit MicrocontrollerADI's MAX32672 is an ultra-low-power, cost-effective, highly integrated, and reliable 32-bit microcontroller, enabling designs with complex sensor processing without compromising battery life. It combines a flexible and versatile power management unit with the powerful Arm Cortex-M4 processor with a floating-point unit (FPU). The MAX32672 also offers legacy designs an easy and cost-optimal upgrade path from 8- or 16-bit microcontrollers.

The device integrates 1 MB of Flash and 200 KB of SRAM to accommodate application and sensor code. Error correction coding (ECC) is implemented on the entire Flash, RAM, and cache to ensure extremely reliable code execution even in the harshest of environments. Brownout detection ensures proper operation during power-down and power-up events and unexpected supply transients.

The MAX32672 evaluation kit (MAX32672EVKIT#) provides a platform for evaluating the capabilities of the MAX32672 microcontroller, which is a small, high-reliability, ultra-low-power, 32-bit microcontroller. The MAX32672 is a secure and cost-effective solution for motion/motor control, industrial sensors, and battery-powered medical devices.

Features
  • High-efficiency microcontroller for low-power, high-reliability devices
    • Arm Cortex-M4 processor with FPU up to 100 MHz
    • 1 MB dual-bank Flash with error correction
    • 200 KB SRAM (160 KB with ECC enabled), optionally preserved in lowest power modes
    • EEPROM emulation on Flash
    • 16 KB unified cache with ECC
    • Resource protection unit (RPU) and memory protection unit (MPU)
    • Dual- or single-supply operation, 1.7 V to 3.6 V
    • Wide operating temperature: -40°C to +105°C
  • Flexible clocking schemes
    • Internal high-speed 100 MHz oscillator
    • Internal low-power 7.3728 MHz and ultra-low-power 80 kHz oscillators
    • 16 MHz to 32 MHz oscillator, 32.768 kHz oscillator (external crystal required)
    • External clock input for CPU, LPUART, and LPTIMER
  • Power management maximizes uptime for battery applications
    • 53.2 μA/MHz ACTIVE at 0.9 V up to 12 MHz (CoreMark®)
    • 61.5 μA/MHz ACTIVE at 1.1 V up to 100 MHz
    • 2.94 μA full memory retention power in BACKUP mode at VDD = 1.8 V
    • 350 nA ultra-low-power RTC at VDD = 1.8 V
    • Wake from LPUART or LPTMR
  • Optimal peripheral mix provides platform scalability
    • Up to 42 general-purpose I/O pins
    • Up to three SPI primary/secondary (up to 50 Mbps)
    • Up to three 4-wire UART
    • Up to three I2C primary/secondary 3.4 Mbps high speed
    • Up to four 32-bit timers (TMR)
    • Up to two low-power 32-bit timers (LPTMR)
    • One I2S primary/secondary for digital audio interface
    • One 12-channel, 12-bit, 1 MSPS SAR ADC with on-die temperature sensor
  • Security and integrity
    • Available ECDSA-based cryptographic secure bootloader in ROM
    • Secure loader interface over UART
    • AES-128/192/256 hardware acceleration engine
    • TRNG compliant with SP800-90B
Applications
  • Battery-powered medical devices
  • Industrial sensors
  • Motion/motor controls
  • Optical communication modules
  • Secure radio modem controllers

MAX32672 32-Bit Microcontroller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 40TQFNMAX32672GTL+IC MCU 32BIT 1MB FLASH 40TQFN892 - Immediate
12250 - Factory Stock
$209.39View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAX32672 EVAL BRDMAX32672EVKIT#MAX32672 EVAL BRD0 - Immediate
24 - Factory Stock
$1,447.16View Details
Published: 2022-05-12