ADIN1110 Low-Power 10BASE-T1L Ethernet MAC-PHY
Analog Devices' MAC PHY operates from a single power supply rail of 1.8 V or 3.3 V
Analog Devices' ADIN1110 is a low-power single port 10BASE-T1L MAC PHY designed for industrial Ethernet applications. It integrates an Ethernet PHY core with a MAC and all the associated analog circuitry, input, and output clock buffering. The device operates from a single power supply rail of 1.8 V or 3.3 V and has a 4-wire SPI interface for communication between the MAC and host processor. Programmable transmit levels, external termination resistors, and independent Rx/Tx pins make the ADIN1110 suited to intrinsic safety applications. Additionally, the ADIN1110 has an integrated voltage supply monitoring and power-on reset circuitry to improve system-level robustness and is available in a 6 mm x 6 mm 40-lead package.
- Supports intrinsic safety applications
- External termination resistors
- Separate Rx/Tx pins
- Integrated MAC with SPI interface
- SPI interface supporting 10 Mb/sec full-duplex
- Supports OPEN Alliance 10BASE-T1x MAC-PHY serial interface
- MDIO memory map accessible via SPI
- On-chip FIFOs: 20 kB receive, 8 kB transmit
- Cut-through or store and forward operation
- Rx high and low priority queues
- IEEE 1588 timestamp support
- Statistics counters
- 16 MAC addresses supported for frame filtering
- 10BASE-T1L IEEE Std 802.3cg-2019™ compliant
- Supports 1 VPP and 2.4 VPP transmit levels
- Auto-negotiation capability
- Unmanaged configuration using pin strapping including:
- Master/slave selection
- Transmit amplitude
- 25 MHz crystal oscillator/25 MHz external clock input
- Single supply 1.8 V/3.3 V operation (mode-dependent)
- Cable reach 1700 m+ with 1 V / 2.4 VPP
- Low power consumption: dual supply 42 mW typical
- Link LED
- Small package 40-lead (6 mm x 6 mm) LFCSP
- Wide temperature range: -40°C to +105°C
- Process control
- Factory automation
- Building automation
ADIN1110 Low-Power 10BASE-T1L Ethernet MAC-PHY
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADIN1110BCPZ | IC TXRX FULL/HALF 1/1 40LFCSP | 113 - Immediate | $244.22 | View Details |
![]() | ![]() | ADIN1110CCPZ | IC TXRX FULL/HALF 1/1 40LFCSP | 87 - Immediate | $255.90 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Function | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADIN1110EBZ | EVAL BOARD FOR ADIN1110 | Interface | Ethernet Controller (PHY and MAC) | Yes, MCU | 36 - Immediate | $3,957.54 | View Details |