The ecomate family of connectors consists of circular plastic, rugged metal, high amperage and waterproof connectors in a wide variety of arrangements. Considered an industry standard, these connectors offer a wide variety of applications and are typically used in the fields of machine building, agriculture, lighting or robotic.
Flyer: ecomate® Family Overview
ecomate® Aquarius™
Circular Plastic
| IP Rating | IP67 and IP69K Rated (in mated condition) |
|---|---|
| IP Rating Specifications | IP67 Rated (1M of water for 30 minutes, in mated condition) IP69K Rated (High-pressure waterproof, 4 points (0°, 30°, 60°, 90°), in mated condition) |
| Size/Insert Arr | 6 shell sizes/30 insert arrangements |
| Unique Feature | Mixed power and signal layouts |
| Max Amp/Volt | Up to 65A/1000V |
| Op Temp | -40°C to +125°C |
| Coupling System | Circular bayonet |
| Housing Body | Thermoplastic, UL94-VO |
| Contact Types | Machined, stamped & formed, PCB |
| Wire AWG Range | 30 - 8 AWG (0.05 - 10.0 mm²) |
| Contact Termination | Crimp, solder |
| Sealing Material | NBR/Silicone rubber |
| Mating Cycles | >500 |
| Shielding | None |
| Flammability Rating | UL94-VO |
| Fluid Resistance | Gas, oil, mineral oil, acid bath, basic bath |
| Insulation Resistance | 5000 MΩ |
| Approvals | UL ECBT2 |
| RoHS Compliant | Yes |
ecomate® Aquarius™ Fathom Lock
Auto-Locking Circular Plastic
| IP Rating | IP68 and IP69K rated (in mated condition) |
|---|---|
| IP Rating Specifications | IP68 Rated (1M of water for 24 hours, in mated condition) IP69K Rated (High-pressure waterproof, 4 points (0°, 30°, 60°, 90°), in mated condition) |
| Size/Insert Arr | 3 shell sizes/17 insert arrangements |
| Unique Feature | Auto-locking, fathom lock |
| Max Amp/Volt | Up to 45A/600V |
| Op Temp | -40°C to +125°C |
| Coupling System | Auto-locking |
| Housing Body | Thermoplastic, UL94-VO |
| Contact Types | Machined, stamped and formed, PCB |
| Wire AWG Range | 30 - 8 AWG (0.05 - 10.0 mm²) |
| Contact Termination | Crimp, solder |
| Sealing Material | Silicone rubber |
| Mating Cycles | >500 |
| Shielding | None |
| Flammability Rating | UL94-VO |
| Fluid Resistance | Gas, oil, mineral oil, acid bath, basic bath |
| Insulation Resistance | 5000 MΩ |
| Approvals | UL ECBT2 |
| RoHS Compliant | Yes |
ecomate® RM
Rugged Metal Shielded Connectors
| IP Rating | IP67 rated (in mated condition) |
|---|---|
| IP Rating Specifications | IP67 rated (1M of water for 30 minutes, in mated condition) |
| Size/Insert Arr | 8 shell sizes/28 insert arrangements |
| Unique Feature | Rugged metal |
| Max Amp/Volt | Up to 45A/600V |
| Op Temp | -40°C to +125°C |
| Coupling System | Circular bayonet |
| Housing Body | Body-zinc alloy;Coupling-Nickel alum. |
| Contact Types | Machined, stamped & formed, PCB |
| Wire AWG Range | 30 - 8AWG (0.05 - 10.0 mm²) |
| Contact Termination | Crimp, solder |
| Sealing Material | NBR/Silicone rubber |
| Mating Cycles | >500 |
| Shielding | EMI/RMI available |
| Flammability Rating | UL94-VO |
| Fluid Resistance | Gas, oil, mineral oil, acid bath, basic bath |
| Insulation Resistance | 5000 MΩ |
| Approvals | UL ECBT2 & UL ECBT8 |
| RoHS Compliant | Yes |
ecomate® RSSM Connectors
Rugged Superior Seal Metal Circular Connectors
| IP Rating | IP67 and IP69K rated (in mated condition) |
|---|---|
| IP Rating Specifications | IP67 rated (1M of water for 30 minutes, in mated condition) IP69K rated (High-pressure waterproof, 4 points (0°, 30°, 60°, 90°), in mated condition) |
| Size/Insert Arr | 8 shell sizes/28 insert arrangements |
| Unique Feature | Rugged metal w superior seals (+125°) |
| Max Amp/Volt | Up to 45A/600V |
| Op Temp | -40°C to +125°C |
| Coupling System | Circular bayonet |
| Housing Body | Body-zinc alloy; Coupling-nickel aluminum |
| Contact Types | Machined, Stamped & formed, PCB |
| Wire AWG Range | 30 - 8AWG (0.05 - 10.0 mm²) |
| Contact Termination | Crimp, solder |
| Sealing Material | NBR/Silicone rubber |
| Mating Cycles | >500 |
| Shielding | EMI/RMI available |
| Flammability Rating | UL94-VO |
| Fluid Resistance | Gas, oil, mineral oil, acid bath, basic bath |
| Insulation Resistance | 5000 MΩ |
| Approvals | UL ECBT2 & UL ECBT8 |
| RoHS Compliant | Yes |
ecomate® RM - High Amperage
with RADSOK® Technology
| IP Rating | IP67 (in mated condition) |
|---|---|
| IP Rating Specifications | IP67 rated (1M of water for 30 minutes, in mated condition) |
| Size/Insert Arr | 4 shell sizes/5 insert arrangements |
| Unique Feature | RADSOK® contacts |
| Max Amp/Volt | Up to 300A/630V |
| Op Temp | -40°C to +125°C |
| Coupling System | Circular bayonet |
| Housing Body | Body-zinc alloy;Coupling-nickel aluminum |
| Contact Types | RADSOK® |
| Wire AWG Range | 8 - 3/0AWG (10 - 95mm²) |
| Contact Termination | Crimp, flat tail, screw tail |
| Sealing Material | Silicone rubber |
| Mating Cycles | >500 |
| Shielding | EMI/RMI available |
| Flammability Rating | UL94-VO |
| Fluid Resistance | Gas, oil, mineral oil, acid bath, basic bath |
| Insulation Resistance | 5000 MΩ |
| Approvals | UL ECBT2 & UL ECBT8 |
| RoHS Compliant | Yes |
ecomate® Plastic
Circular Plastic Connectors
| IP Rating | IP65 and IP67 rated (in mated condition) |
|---|---|
| IP Rating Specifications | IP65 rated (Resistant from water jets, in mated condition) IP67 rated (1M of water for 30 minutes, in mated condition) |
| Size/Insert Arr | 1 shell sizes/4 insert arrangements |
| Unique Feature | Circular thermoplastic |
| Max Amp/Volt | Up to 22A @ 40°C/600V |
| Op Temp | -40°C to +125°C |
| Coupling System | Rapid threading |
| Housing Body | Thermoplastic, UL94-V0 |
| Contact Types | Stamped & formed, machined, solder |
| Wire AWG Range | 26 - 14AWG (0.14 - 2.5mm²) |
| Contact Termination | Screw (field install), crimp, solder |
| Sealing Material | Neoprene |
| Mating Cycles | >500 |
| Shielding | None |
| Flammability Rating | UL 94 V-0 |
| Fluid Resistance | Gas, oil, mineral oil, acid bath, basic bath |
| Insulation Resistance | ≥ 108 Ω |
| Approvals | VDE, SEV, UL, CSA |
| RoHS Compliant | Yes |
ecomate® C16
Circular Composite Connectors
| IP Rating | IP65 rated (in mated condition) |
|---|---|
| IP Rating Specifications | IP65 rated (Resistant from water jets, in mated conditions) |
| Size/Insert Arr | 2 shell sizes/11 insert arrangements |
| Unique Feature | Circular thermoplastic |
| Max Amp/Volt | Up to 50A @ 40°C/900V |
| Op Temp | -40°C to +125°C |
| Coupling System | Circular bayonet |
| Housing Body | Thermoplastic, UL 94-V0 |
| Contact Types | Stamped & formed |
| Wire AWG Range | 28 - 10AWG (0.09 - 6.0 mm²) |
| Contact Termination | Screw (field install), crimp |
| Sealing Material | Neoprene |
| Mating Cycles | >500 |
| Shielding | None |
| Flammability Rating | UL 94 V-0 |
| Fluid Resistance | Gas, oil, mineral oil, acid bath, basic bath |
| Insulation Resistance | ≥ 108 Ω |
| Approvals | VDE, UL and CSA |
| RoHS Compliant | Yes |