Sub-Miniature RF Connectors, Adapters and Cable AssembliesSpace Saving Solutions for High-Performance Applications |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Amphenol RF offer a full range of cable- and PCB-mount sub-miniature connectors, adapters and cable assemblies. Our sub-miniature product lines meet industry demands of excellent performance in space saving, compact designs. Our sub-miniature products are ideal for various wireless applications including antennas, telecommunication systems and networking equipment. Choose a connector interface and learn about the technical specifications and applications of each sub-miniature coaxial connector interface as well as our wide product offering. Technical Specifications
SMA Sub-Miniature RF ConnectorsUsing a threaded interface, SMA 50 Ohm connectors feature a lightweight and vibration-proof design that provides excellent electrical performance from DC to 18 GHz. SMA connectors utilize either brass or stainless steel construction and a ¼ - 36 threaded coupling, which offers high performance in a compact design and outstanding mechanical durability. Sub-Miniature Cable Connectors
SMA Sub-Miniature Printed Circuit Board Connectors
View all SMA Sub-Miniature Connectors back to top SMA Sub-Miniature RF AdaptersDesigned to optimize electrical and mechanical performance, we offer a wide range of SMA in- and between-series adapter configurations to meet your application needs. View all SMA Sub-Miniature Adapters back to top SMA Sub-Miniature RF Cable AssembliesOur sub-miniature SMA fixed-length cable assemblies are available in a variety of cable configurations including flexible, low loss, and semi-rigid cable options. Our wide SMA cable assembly offering includes standard metric and imperial lengths. Cable Assembly ConfigurationsView by Cable Type: RG-58 | RG-142 | RG-174 | RG-178 | RG-316 | LMR 195 | Hand Formable .085Hand Formable .141 | 1.13mm OD | 1.32mm OD | 1.37mm OD View all SMA Sub-Miniature Cable Assemblies back to top SMA Sub-Miniature RF AccessoriesOur full range of SMA terminators and attenuators offer a complete RF solution for your RF application. These accessories are expertly designed to protect connectors from environmental damage and to ensure reliable electrical performance.
SMA TerminatorsCoaxial terminators connect to the ends of coaxial cables to prevent signals from reflecting back. Our SMA terminators are optimized for excellent performance for your RF design.
SMA AttenuatorsOur range of SMA attenuators offer standard attenuation values of 1 to 10 dB and are used in a wide variety of applications where a reduction in power is needed.
back to top Technical Specifications
SMB Sub-Miniature RF ConnectorsSMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with low reflection DC to 4 GHz and utilize die cast components on non-critical areas to provide a low-cost solution. SMB Sub-Miniature Cable Connectors
SMB Sub-Miniature Printed Circuit Board Connectors
View all SMB Sub-Miniature Connectors back to top SMB Sub-Miniature RF AdaptersOur SMB adapters allow you to convert SMB connectors with BNC, F-Type, N-Type, SMA, SMB and SMC adapters. Our adapters are available in jack-to-jack, jack-to-plug, and plug-to-plug configurations. Adapter Configurations
View all SMB Sub-Miniature Adapters back to top Sub-Miniature RF Cable AssembliesOur sub-miniature SMB fixed-length cable assemblies are available in a variety of configurations using flexible RG cable types. These cable assemblies are ideal for use in broadband, instrumentation and telecommunication applications. Cable Assembly Configurations
View by Cable Type: RG-174 | RG-178 | RG-179 | RG-316View all SMB Sub-Miniature Cable Assemblies back to top Technical Specifications
SMC Sub-Miniature RF ConnectorsSMC connectors conform to MIL-STD-348 requirements and feature threaded coupling with 10-32 threads. SMB connectors are available in 50 and 75 Ohm configurations and offer broadband performance with low reflection DC to 10 GHz. SMC Sub-Miniature Cable Connectors
SMC Sub-Miniature Printed Circuit Board Connectors
View all SMC Sub-Miniature Connectors back to top SMC Sub-Miniature RF AdaptersOur SMC adapters allow you to interface with SMA, SMB and SMC connectors. These adapters are designed to provide consistent electrical performance and optimized mechanical reliability. Adapter Configurations
View all SMC Sub-Miniature Adapters back to top Technical Specifications
SMZ Sub-Miniature RF ConnectorsThe SMZ connector features the 75 ohm impedance and is offered with straight jack, straight plug, and right-angle plug configurations. SMZ Sub-Miniature Cable Connectors
View all SMZ Sub-Miniature Connectors back to top Technical Specifications
Mini-SMB Sub-Miniature RF ConnectorsBuilt in accordance with MIL-C-39012 requirements, Mini-SMB 75 Ohm connectors offer broadband capability through 2 GHz and feature snap-on coupling for quick installation. Mini-SMB Sub-Miniature Cable Connectors
Mini-SMB Sub-Miniature Printed Circuit Board Connectors
View all Mini-SMB Sub-Miniature Connectors back to top Mini-SMB Sub-Miniature RF AdaptersOur Mini-SMB 75 Ohm in-series adapter converts Mini-SMB jacks to Mini-SMB jacks. This adapter is commonly used for instrumentation, broadband and telecommunication applications.
Mini-SMB Sub-Miniature RF Cable AssembliesOur sub-miniature Mini-SMB fixed-length cable assemblies utilize RG-179 cable and offer lengths from 6" to 48". Cable Assembly Configurations
View all Mini-SMB Sub-Miniature Cable Assemblies back to top Technical Specifications
QMA Sub-Miniature RF ConnectorsThe QMA connector is a quick-disconnect version of the SMA connector and shares the same internal construction, which allows the connector to have excellent performance up to 6 GHz. QMA connectors can be rotated 360 degrees after they are mated which greatly improves the flexibility of installations. QMA Sub-Miniature Cable Connectors
QMA Sub-Miniature Printed Circuit Board Connectors
View all QMA Sub-Miniature Connectors QMA Sub-Miniature RF AdaptersOur QMA to SMA between-series adapters feature an innovative snap-on coupling mechanism and provide low loss RF performance up to 6 GHz. After the QMA adapters are mated, they can be rotated 360 degrees to improve the flexibility of installations.
View all QMA Sub-Miniature Adapters back to top Technical Specifications
FAKRA SMB Sub-Miniature RF ConnectorsUtilizing a modified SMB connector, FAKRA SMB connectors are embedded within a plastic housing which features multiple color codes for easy identification and unique keying to prevent mis-mating. FAKRA SMB connectors are designed to perform up to 6 GHz and comply with USCAR 17 and 18. We offer an extensive range of FAKRA SMB interconnects including single-position, dual-position and printed circuit board connectors. FAKRA SMB Sub-Miniature Cable Connectors
FAKRA SMB Sub-Min
View all FAKRA SMB Sub-Miniature Connectors back to top FAKRA SMB Sub-Miniature RF AdapterOur FAKRA SMB between-series adapter converts FAKRA SMB jacks to SMA jacks. This adapter is commonly used for automotive applications in testing environments.
back to top Technical Specifications
Sub-Miniature RF ConnectorsThe SSMB and SSMC connectors are essentially smaller, space-saving versions of their SMB and SMC counterparts. They are characterized by compactness and highly reliable mechanical performance. Sub-Miniature RF Adapters
|
Amphenol RF Part SearchProduct Training ModulesBrochuresFeatured Products |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||