ST Fiber Optic Connectors
Amphenol Fiber Systems International's ST fiber optic connectors designed for deployable and fixed communication systems
AFSI offers rugged military fiber optic ST connectors for deployable and fixed communication systems. These connectors meet the stringent requirements of MIL-C-83522. AFSI’s connectors are designed to provide the best possible optical performance in applications with severe environmental conditions. The M83522 connector features a higher spring force than commercial ST connectors, allowing it to meet the shock and vibration requirements of MIL-C-83522. Stainless steel construction provides excellent mechanical strength and superior corrosion resistance. The boot is attached either by a compression ring or by a threaded adapter. US Navy approved commercial-off-the-shelf (COTS) ST connectors provide the same robustness with a spring force more consistent with commercial ST connectors. The COTS product is designed for use in shock-isolated environments or to interface with commercial electronics and non-mil-spec ST adapters. It is also appropriate for applications where corrosion resistance and mechanical strength are desirable.
- DFAR 252.225-7014 (domestic specialty metals) compliant
- RoHS compliant
- Superior optical performance in extreme environmental conditions
- Super and ultra PC polish capabilities
- Navy approved COTS: for moderate shock and vibration environments
- Mil-qualified series: high spring force for shock and vibration resistance critical in military applications
- Robust construction
- High grade stainless steel body (17-4 SS)
- Zirconia ceramic ferrules and sleeves
- Fungus-resistant, self-extinguishing boot
- US Navy shipboard
- Surface and submarine
- Mission critical combat
- Communications systems
- Mobile tactical shelters
- Electronic battlefield networks
- Mobile emergency telecommunications stations
- Deployable outdoor, harsh environment
ST Fiber Optic Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSTC1001 | ST CONNECTOR, MM, 128UM, COTS VE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MSTC2001 | ST CONNECTOR, SM, 126UM, COTS VE | 0 - Immediate | $1,465.87 | View Details |
![]() | ![]() | MSTM1000-1 | ST DUST CAP W/ RIVETED CLAMP M83 | 0 - Immediate | See Page for Pricing | View Details |