PCIe® Gen 6 Card Edge Connectors
Amphenol connectors are backward compatible and maintains footprint interchangeability with PCIe® 5/4/3/2/1
Amphenol PCIe Gen 6 connectors surpass the performance requirements of industry-standard PCIe 6.0. This optimized series is backward compatible and maintains footprint interchangeability with PCIe 5/4/3/2/1.
These 1.00 mm pitch, vertical card edge connectors enable all generations of PCI Express® signaling in desktop PCs, workstations, servers, industrial PCs, embedded systems, routers, automotive infotainment systems, and respirators. The connector designs support 2.5 GT/s (Gen 1), 5.0 GT/s (Gen 2), 8.0 GT/s (Gen 3), 16.0 GT/s (Gen 4), 32 GT/s (Gen 5), and recently upgraded to 64GT/s (Gen 6).
- X1, X4, X8, and X16 are available in a variety of positions.
- Option to remove ridges
- Side latch or locked latch options
- Metal-caged version
- Open side wall feature
- High-performing, high-speed data transmission rates of up to 64 GT/s
- Backward compatible and footprint interchangeable
- Low-halogen material and RoHS compliant
- Data
- Medical
- Industrial and Instrumentation
- Automotive
PCIe® Gen 6 Card Edge Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10165968-113Y000LF | PCIE GEN6 CEM SURFACE-MOUNT | 1 - Immediate | $181.42 | View Details |
![]() | ![]() | 10173133-A41310HLF | PCIE GEN6 CEM STRADDLE MOUNT | 1601 - Immediate | $189.19 | View Details |