U10 Series SlimSAS™ Connectors
Amphenol Communications Solutions' proven, high-speed, next-generation SAS-4 interface
Amphenol Communications Solutions' SlimSAS connectors address issues in next-generation storage devices, such as bulk cable form factor restrictions and the introduction of multi-lane storage devices. The SlimSAS connector is a 0.60 mm pitch interconnect system which offers superior signal integrity performance over standard Mini-SAS solutions.
- Designed for unshielded, internal, or external I/O connectors
- Compliant with T10/serial attached SCSI (SAS-4) standard
- Supports many assembly options
SlimSAS™ Connectors - U10 Series Brochure
- High density connector
- 0.60 mm pitch, 4x, 6x, 8x, 12x configurations
- 8x SlimSAS solution consumes the same area as 4x Mini-SAS HD
- Supports internal and external I/O applications
- Small form factor
- High data rate
- Low profile packaging
- Meets SAS 4.0, 24 Gb/s specification
- Resonance dampening feature
- Supports many assembly options
- Low profile connector saves space
- Complete interconnect solution for different applications
- Performance targeted for next-gen SAS 4.0 and PCIe Gen 4
- Receptacle mates pluggable modules
- Supports desired high speed design
- Meets next-generation industry standards
- Customized signal integrity specification and support NVLink 25G
- Supports blade and mainstream server designs
U10 Series SlimSAS™ Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | U10-D038-301T | CONN MIN HD SAS RCPT 38P SLD SMD | 0 - Immediate | $62.57 | View Details |
![]() | ![]() | U10-D038-300T | CONN MIN HD SAS RCPT 38P SLD SMD | 0 - Immediate | $63.32 | View Details |
![]() | ![]() | U10-D038-201T | CONN MIN HD SAS RCPT 38P SLD SMD | 0 - Immediate | $63.65 | View Details |
![]() | ![]() | U10-D038-200T | CONN MIN HD SAS RCPT 38P SLD SMD | 0 - Immediate | $64.64 | View Details |
![]() | ![]() | U10-C038-201T | CONN MINI HD SAS RCPT 38P RA SMD | 0 - Immediate | $69.03 | View Details |