QSFP DD Connectors

Amphenol Communications Solutions' QSFP DD interconnect system is one of the industry's leading multi-lane pluggable form factors

Image of Amphenol Communications Solutions' QSFP DD ConnectorsAmphenol Communications Solutions' QSFP DD interconnect system is comprised of a 76-position, 0.8 mm pitch connector built for use in high-speed serial applications. Each port supports up to 400 Gb/s in aggregate over an 8 Gb/s x 50 Gb/s electrical interface. The cage and connector design provides backward compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to four of the eight electrical channels. It is one of the industry's leading multi-lane pluggable form factors used across Ethernet, Fibre Channel, and InfiniBand.

Resources

Features
  • Operating at 56 Gb/s PAM-4 for up to 400 Gb/s aggregated bandwidth solution
  • QSFP series double-density product with eight channels per port
  • Backward mating compatible with QSFP
  • Multiple connector and heat sink configurations
  • A single switch slot can have 36 ports QSFP DD
  • Enables use of DAC, short and long-range optical
  • Single (1x1), ganged (1xN), and stacked (2xN) connector and cage configurations
  • Enables up to 14.4 TB/s aggregate bandwidth in a single switch slot
Applications
  • Communications
    • Cellular infrastructure
    • Network interface cards
    • Storage attached networks (SAN)
  • Industrial and instrumentation
    • Test and measurement equipment
  • Data
    • Hubs
    • Switches
    • Servers

QSFP DD Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QSFP DD CAGE 1X2 W/ HS FIN PIN HUE36B2620006A4AQSFP DD CAGE 1X2 W/ HS FIN PIN H107 - Immediate$560.65View Details
QSFP DD CAGE 1X4 W/ HS FIN PIN HUE36B4620006A3AQSFP DD CAGE 1X4 W/ HS FIN PIN H0 - Immediate$838.03View Details
QSFP DD CAGE 2X1 W/ HS FIN PIN HUE36E1620032BA1QSFP DD CAGE 2X1 W/ HS FIN PIN H532 - Immediate$1,849.71View Details
QSFP DD CAGE 1X1 W/ HS FIN PIN HUE36B1620006A2AQSFP DD CAGE 1X1 W/ HS FIN PIN H0 - Immediate$402.11View Details
QSFP DD CAGE 2X1UE36E1620032001QSFP DD CAGE 2X13 - Immediate$1,707.35View Details
QSFP DD CAGE 1X2 W/ HS FIN PIN HUE36B2620006A2AQSFP DD CAGE 1X2 W/ HS FIN PIN H521 - Immediate$560.65View Details
QSFP DD CAGE 1X1UE36B1620006001QSFP DD CAGE 1X1207 - Immediate$343.74View Details
QSFP DD CAGE 1X1 W/ HS FIN PIN HUE36B1620006A3AQSFP DD CAGE 1X1 W/ HS FIN PIN H0 - Immediate$402.11View Details
QSFP DD CAGE 2X1 W/ HS FIN PIN HUE36E1620032BC1QSFP DD CAGE 2X1 W/ HS FIN PIN H13 - Immediate$1,849.71View Details
QSFP DD CAGE 1X4UE36B4620006001QSFP DD CAGE 1X4163 - Immediate$645.48View Details
QSFP DD CAGE 1X2 W/ HS FIN PIN HUE36B2620006A3AQSFP DD CAGE 1X2 W/ HS FIN PIN H73 - Immediate$560.65View Details
QSFP DD CAGE 1X4 W/ HS FIN PIN HUE36B4620006A2AQSFP DD CAGE 1X4 W/ HS FIN PIN H3 - Immediate$838.03View Details
QSFP DD CAGE 1X1 W/ HS FIN PIN HUE36-B16200-06A4AQSFP DD CAGE 1X1 W/ HS FIN PIN H430 - Immediate$402.11View Details
QSFP DD CAGE 1X4 W/ HS FIN PIN HUE36B4620006A4AQSFP DD CAGE 1X4 W/ HS FIN PIN H194 - Immediate$838.03View Details
QSFP DD CAGE 1X2UE36B2620006001QSFP DD CAGE 1X2158 - Immediate$432.14View Details
1X1 QSFP-DD CAGE ASSEMBLY WITH 6UE36C1620005C321X1 QSFP-DD CAGE ASSEMBLY WITH 6190 - Immediate$422.27View Details
1X1 QSFP-DD CAGE WITH SAN HEIGHTUE36C1621105A3A1X1 QSFP-DD CAGE WITH SAN HEIGHT312 - Immediate$416.81View Details
56G QSFP-DD SINGLE SMT CONNECTORUE36A10152000T56G QSFP-DD SINGLE SMT CONNECTOR950 - Immediate$384.47View Details
QSFP DD,HIGH SPEED INPUT OUTPUTUE36A10703000TQSFP DD,HIGH SPEED INPUT OUTPUT194 - Immediate$389.51View Details
QSFP DD CAGE 2X1 W/ HS FIN PIN HUE36E1620032BB1QSFP DD CAGE 2X1 W/ HS FIN PIN H0 - Immediate$1,849.71View Details
Updated: 2023-02-07
Published: 2019-03-19