DisplayPort 2.1 Connector

Amphenol connectors are a super-high-resolution video/audio interconnect solution

Image of Amphenol Communications Solutions DisplayPort 2.1 ConnectorAmphenol DisplayPort 2.1 connectors offer a scalable design supporting 1, 2, or 4 lanes of high-definition video, delivering up to 20 Gb/s per lane. They enable ultra-high resolutions up to 16K with a total bandwidth of 80 Gb/s.

Features
  • Compliant to DP 2.1 specification
  • Suitable for DP40, 8K cable
  • 16K resolution (15360x8640) at 60 Hz
  • Enhanced full-size DP and Type-C multiple display interface
  • Passive self-latching
  • Fully shielded metal shell to reduce EMI and RFI
  • RoHS and halogen-free compliance
  • Highly interchangeable DP80 market cable
  • Robust latch connection
  • 80 Gb/s fully backward-compatible with earlier DisplayPort products
  • Excellent shielding of ESD and EMI
  • Meets environmental, health, and safety requirements
  • Superior signal integrity performance
Applications
  • Communication: telecom/datacom equipment
  • Data: test card and card extenders, high-end computers, and servers
  • Industrial and instrumentation: test and measure equipment

DisplayPort 2.1 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DP2.1, ENHANCE FULL SIZE DP, RIGDPF20102711TRDP2.1, ENHANCE FULL SIZE DP, RIG993 - Immediate$23.73View Details
DP2.1, ENHANCE FULL SIZE DP, RIGDPF20102721TRDP2.1, ENHANCE FULL SIZE DP, RIG1870 - Immediate$25.20View Details
DP2.1, ENHANCE FULL SIZE DP, RIGDPF20102741TRDP2.1, ENHANCE FULL SIZE DP, RIG14 - Immediate$26.88View Details
DP2.1, ENHANCE FULL SIZE DP, RIGDPF20102811TRDP2.1, ENHANCE FULL SIZE DP, RIG229 - Immediate$24.99View Details
DP2.1, ENHANCE FULL SIZE DP, RIGDPF20102821TRDP2.1, ENHANCE FULL SIZE DP, RIG12452 - Immediate$26.46View Details
DP2.1, ENHANCE FULL SIZE DP, RIGDPF20102841TRDP2.1, ENHANCE FULL SIZE DP, RIG232 - Immediate$27.93View Details
Published: 2025-09-22