AZKN1044T Advanced Automotive CAN Bus Transceiver IC
Amazing's vehicle-grade transceiver supports CAN FD, variable data speed up to 5 Mbps, and local/remote bus wake-up systems
Amazing's AZKN1044T is a vehicle-grade micro CAN bus transceiver that complies with the ISO 11898-2:2016 standard and supports variable data speeds of up to 5 Mbps and local/remote bus wake-up systems. The transceiver bus port provides 70 V false-triggering protection and an internal surge suppression capability for the ISO10605 and ISO7637 series is also provided.
The dynamic testing of CAN bus transceiver ICs increases the likelihood and confidence of interoperability in high-speed CAN transceivers with different functional transceivers within the system. The CAN bus protocol packet format from the setup environment uses three different speeds for the data segment that include 500 kbit/s, 2 Mbit/s, and 5 Mbit/s. The arbitration segment is maintained at 500 kbit/s. The AZKN1044T supports variable high-speed data transmission of up to 5 Mbit/s. In its experimental combination, only 2 Mbit/s and 5 Mbit/s are required for data segment verification due to the arbitration segment being implemented at a rate of 500 kbit/s. The actual test items are based on the related functions that are supported by the CAN transceiver. For example, the wake-up system provided by the transceiver is used for coordination experiments.
The German laboratory communication and systems (C&S) group verification report is available. Amazing firmly believes that cooperation with third-party laboratories through a solid product verification system adds credits to customer products and creates a win-win situation.
- Fully ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant for 2 Mbps and 5 Mbps CAN FD with basic wake-up implementation
- TVS protection immunities for the bus terminals:
- IEC 61000-4-2 contact discharge: ±15 kV
- IEC 61000-4-2 air discharge: ±18 kV
- IEC 61000-4-5 surge (8/20 μs, 2 Ω): ±100 V
- AEC-Q100-qualified
- Fault voltage for the bus pins: up to ±70 V (suitable for 12 V, 24 V, and 36 V systems)
- ESD protection for the pins: MM ±400 V and HBM ±6 kV
- High CDM protection for the pins: up to ±800 V
- Latch-up immunity for the bus pins under communication: up to ±2 kV
- Withstands ISO7637-2 standard pulses: 1, 2a, 3a, and 3b
- Automotive controls
- Motor controls
- Elevator controls
- Battery controls