AHV85111 Self-Powered Single-Channel Isolated GaN FET Driver

Allegro's driver features a regulated bipolar output drive that simplifies the system design and reduces EMI

Image of Allegro's AHV85111 Self-Powered Single-Channel Isolated GaN FET DriverAllegro's AHV85111 isolated gate driver is optimized for driving GaN FETs in multiple applications and topologies. An isolated dual positive/negative output bias supply is integrated into the driver, eliminating the need for an external gate drive auxiliary bias supply or a high-side bootstrap. The bipolar output rail, with adjustable and regulated positive rail, improve the dv/dt immunity, greatly simplify the system design, and reduce the EMI through a reduced total common-mode (CM) capacitance. The device also allows the driving of a floating switch in any location in switching power topology.

The driver has a fast propagation delay and high peak source/sink capability to efficiently drive GaN FETs in high-frequency designs. The high CMTI with isolated outputs for bias power and drive make the driver ideal in applications requiring isolation, level-shifting, or ground separation for noise immunity.

The device is available in a compact low-profile surface-mount NH package. The integrated protection includes undervoltage lockout (UVLO) on the primary and secondary bias rails, an internal pull-down on the IN pin and OUTPD pin, a fast response enable input, overtemperature shutdown, and OUT pulse synchronization with first IN rising edge after enable (avoiding asynchronous runt pulses).

Features
  • Transformer isolation barrier
  • Power-through integrated isolated bias
  • No need for a high-side bootstrap
  • No need for an external secondary-side bias
  • AEC-Q100 Grade 2 qualification
  • Bipolar drive output with an adjustable regulated positive rail
  • Built-in primary-side 3.3 VREF bias output
  • Propagation delay: 50 ns
  • Supply voltage: 10.8 V < VDRV < 13.2 V
  • Enable pin with fast response
  • UVLO on the primary VDRV and secondary VSEC
  • Continuous ON capability: no need to recycle IN or recharge the bootstrap capacitor
  • CMTI: >100 V/ns dv/dt immunity
  • Creepage distance: 8.4 mm
  • Safety regulatory approvals:
    • 5 kVRMS VISO per UL 1577
    • Transient isolation voltage: 8 kV pk VIOTM (max.)
    • Working isolation voltage: 1 kV pk (max.)
Applications
  • AC/DC and DC/DC converters: totem-pole PFC, LLC half-/full-bridge, SR drives, multi-level converters, and phase-shifted full-bridge
  • Automotive: EV chargers and OBC
  • Industrial: datacenters, transportation, robotics, audio, and motors
  • Clean energy: micro, string, and solar inverters

AHV85111 Self-Powered Single-Channel Isolated GaN FET Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DG ISO 5KV 1CH GATE DVR 12SMDAHV85111KNHTRDG ISO 5KV 1CH GATE DVR 12SMD9117 - Immediate$105.11View Details
DG ISO 5KV 1CH GATE DVR 12SMDAHV85111KNHLUDG ISO 5KV 1CH GATE DVR 12SMD0 - Immediate$261.95View Details
Published: 2023-11-15