The Parallella Board
The Parallella platform is an open source, energy efficient, high performance, credit-card-sized computer based on the Epiphany multicore chips developed by Adapteva. This affordable platform is designed for developing and implementing high performance, parallel processing applications developed to take advantage of the on-board Epiphany chip. The Epiphany 16-core chips consist of a scalable array of simple RISC processors programmable in C/C++ connected together with a fast on-chip network within a single shared memory architecture.
- Overview
- Microserver
- Desktop
- Embedded
- Accessories
- Resources
Overview
The Parallella computer platform is an open source, energy efficient, high performance, credit-card-sized computer based on the Epiphany multicore chips from Adapteva. This affordable platform is designed for developing and implementing high performance, parallel processing. Applications developed to take advantage of the on-board Epiphany parallel processor can achieve unprecedented performance at the lowest power in the industry.
The Epiphany 16-core chips consist of a scalable array of simple RISC processors programmable in C/C++ or a parallel programming framework like OpenCL. The mesh of independent cores is connected together with a fast on-chip network within a single shared memory architecture.
Highlights
- Credit-card-size computer
- Low cost, low power multicore platform
- HDMI, Ethernet, USB and 48 GPIO pins
- Dual-core ARM and 16-core RISC processors on board
- ANSI C/C++ and OpenCL programmable
Benefits
- Accessible solution with Open Source hardware and software
- Simple and low-cost integration due to implementation flexibility and resource availability
- Powerful platform with:
- Dual-Core ARM Processor
- Programmable FPGA
- Epiphany 16-core parallel processor
Features
- Zynq-Z7010 or Z7020 Dual-core ARM A9 CPU
- 16-core Epiphany Multicore Accelerator
- 1GB RAM
- MicroSD Card
- Micro USB 2.0
- 4 general-purpose expansion connectors
- 10/100/1000 Ethernet
- HDMI port
- Linux Operating System
- 54 mm x 87 mm form-factor
Target Applications
Consumer:
Computing Infrastructure:
Communication:
Medical:
Mil/Aero:
Industrial/Instrumentation:
Other:
| Parallella Models | ![]() |
![]() |
![]() |
| Parallella-16 Microserver | Parallella-16 Desktop Computer | Parallella-16 Embedded Platform | |
|---|---|---|---|
| Use CaseUse Case | Ethernet connected headless server | A personal computer | Leading edge embedded systems |
| Host Processor | Zynq Z7010 | Zynq Z7010 | Zynq Z7020 |
| Coprocessor | Epiphany III | Epiphany III | Epiphany III |
| Memory | 1 GB DDR3 | 1 GB DDR3 | 1 GB DDR3 |
| Ethernet | 10/100/1000 | 10/100/1000 | 10/100/1000 |
| Storage | Micro SD | Micro SD | Micro SD |
| USB | No | Yes | Yes |
| HDMI | No | Yes | Yes |
| Expansion IO | No | 2 eLinks + 24 GPIO | 2 eLinks + 48 GPIO |
| FPGA | Yes 28K Programmable Logic Cells 80 Programmable DSP Slices |
Yes 28K Programmable Logic Cells 80 Programmable DSP Slices |
Yes 80K Programmable Logic Cells 220 Programmable DSP Slices |
| Weight | 1.3 oz (36 grams) | 1.4 oz (38 grams) | 1.4 oz (38 grams) |
| Size | 3.5 x 2.1x 0.625" (90x5x18 mm) | 3.5 x 2.1x 0.625" (90x5x18 mm) | 3.5 x 2.1x 0.625" (90x5x18 mm) |
| SKU | P1600-DK-xx | P1601-DK-xx | P1602-DK-xx |
| HTS Code | 8471.41.0150 | 8471.41.0150 | 8471.41.0150 |
Parallella-16 Micro Server
The Parallella-16 Micro Server Board is a cost effective bare-metal board for technical experts interested in parallel computing who want to use the board as an accelerator or standalone device in a client/server configuration, the Micro Server unlocks the powerful capabilities of the Parallella-16 board and the Epiphany parallel processor via the gigabit Ethernet network connection.
View Details
| Use Case | Ethernet connected headless server |
|---|---|
| Host Processor | Zynq Z7010 |
| Coprocessor | Epiphany III |
| Memory | 1 GB DDR3 |
| Ethernet | 10/100/1000 |
| Storage | Micro SD |
| USB | No |
| HDMI | No |
| Expansion IO | No |
| FPGA | Yes 28K Programmable Logic Cells 80 Programmable DSP Slices |
| Weight | 1.3 oz (36 grams) |
| Size | 3.5 x 2.1x 0.625" (90x5x18 mm) |
| SKU | P1600-DK-xx |
| HTS Code | 8471.41.0150 |
Parallella-16 Desktop Computer
The Parallella-16 Desktop Computer is a fully-enabled programmable computer based on the Parallella-16 board in a complete computer form-factor and includes the Epiphany III parallel processor, the Xilinx Zynq 7Z010 CPU, and has Ethernet, USB, HDMI, Serial peripheral interfaces, as well as multiple GPIO ports.
View Details
| Use Case | A personal computer |
|---|---|
| Host Processor | Zynq Z7010 |
| Coprocessor | Epiphany III |
| Memory | 1 GB DDR3 |
| Ethernet | 10/100/1000 |
| Storage | Micro SD |
| USB | Yes |
| HDMI | Yes |
| Expansion IO | 2 eLinks + 24 GPIO |
| FPGA | Yes 28K Programmable Logic Cells 80 Programmable DSP Slices |
| Weight | 1.4 oz (38 grams) |
| Size | 3.5 x 2.1x 0.625" (90x5x18 mm) |
| SKU | P1601-DK-xx |
| HTS Code | 8471.41.0150 |
Parallella-16 Embedded Platform
The Parallella-16 Embedded Platform is a fully-enabled programmable computer based on the advanced Xilinx Zynq 7Z020 CPU with expanded FPGA. The board includes the Parallella-16 board in a complete computer form-factor, with the Epiphany III parallel processor, Ethernet, USB, HDMI, Serial peripheral interfaces, as well as multiple GPIO ports. The Parallella-16 Embedded Platform includes the expanded FPGA and GPIO of the Zynq 7Z020 and is well suited for embedded applications
View Details
| Use Case | Leading edge embedded systems |
|---|---|
| Host Processor | Zynq Z7020 |
| Coprocessor | Epiphany III |
| Memory | 1 GB DDR3 |
| Ethernet | 10/100/1000 |
| Storage | Micro SD |
| USB | Yes |
| HDMI | Yes |
| Expansion IO | 2 eLinks + 48 GPIO |
| FPGA | Yes 80K Programmable Logic Cells 220 Programmable DSP Slices |
| Weight | 1.4 oz (38 grams) |
| Size | 3.5 x 2.1x 0.625" (90x5x18 mm) |
| SKU | P1602-DK-xx |
| HTS Code | 8471.41.0150 |
Accessories
Digi-Key also offers the following peripheral devices found useful to extend or develop with the Parallella:
Power Supply
| Digi-Key Part Number | Description | View Details |
|---|---|---|
| 102-3424-ND | AC/DC WALL MOUNT ADAPTER 5V 12W | View Details |
| T1233-P5P-ND | AC/DC WALL MOUNT ADAPTER 5V 15W | View Details |
| 993-1357-ND | AC/DC WALL MOUNT ADAPTER 5V 12W | View Details |
Micro SD Card
| Digi-Key Part Number | Description | View Details |
|---|---|---|
| 1052-1110-ND | FLASH SD CARD 8GB | View Details |
| AF8GUDI-OEM-ND | MICRO SD CARD 8GB INDUSTRIAL | View Details |
HDMI-A Male to Micro HDMI-D Male Cable
| Digi-Key Part Number | Description | View Details |
|---|---|---|
| WM1283-ND | CONN CABLE ASSY A-D 32AWG 2M | View Details |
| WM1284-ND | CONN CABLE ASSY A-D 34AWG 1.5M | View Details |
USB Cable A Male to Micro B Male
| Digi-Key Part Number | Description | View Details |
|---|---|---|
| AE10419-ND | CABLE USB-A TO MICRO USB-B 1M | View Details |
| AE10342-ND | CABLE USB-A TO MICRO USB-B 2M | View Details |
| GC14301-ND | USB 2.0 A-PLUG TO MCRO-B-PLUG 1M | View Details |
| GC14302-ND | USB 2.0 A-PLUG TO MCRO-B-PLUG 2M | View Details |
Breakout Daughtercard
| Digi-Key Part Number | Description | View Details |
|---|---|---|
| 1554-1003-ND | PARALLELLA-16 PORCUPINE BOARD | View Details |
Resources
Documentation:
- Technical Help Forum
- Parallella Quick Start Guide
- How to create an SD card
- Install the heatsink onto the Parallella board
- Parallella Schematic (PDF)
- Epiphany Architecture Reference Manual (PDF)
- Epiphany SDK Reference Manual (PDF)
- Epiphany III 16-core Chip Product (PDF)
- Epiphany IV 64-core Chip Product (PDF)
Source Files: