Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
SeriesVoltage - Output 1Current - Output (Max)Power (Watts)ApplicationsFeaturesSize / Dimension
Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
VRAE
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features
   
VRAE-10E1A0G Datasheet VRAE-10E1A0G - Bel Fuse Inc. 507-1384-ND CONV DC/DC .59-5.1V ADJ 10A VRT 576 - Immediate
$6,13000 1 Tray? VRAE Active Non-Isolated PoL Module 1 4.5V 13.8V 0.59 ~ 5.1 V
-
-
-
10A 50W
-
ITE (Commercial) Remote On/Off, OCP, SCP, UVLO 0°C ~ 70°C 91% Through Hole 5-SIP Module 0.41" L x 0.32" W x 0.65" H (10.4mm x 8.1mm x 16.5mm)
-
Enable, Active High
-
Photo Not Available VRAE-03E1A0G-ND CONV DC/DC .59-5.1V 3A 4.5-13.8V 0
Standard Lead Time 23 Weeks
$6,43250 196
Non-Stock
?
Tray? VRAE-03E1A1 Active Non-Isolated PoL Module 1 4.5V 13.8V 0.6 ~ 5.1 V
-
-
-
3A 15W
-
-
Remote On/Off, UVLO 0°C ~ 70°C 91% Through Hole 5-SIP Module 0.41" L x 0.32" W x 0.65" H (10.4mm x 8.1mm x 16.5mm)
-
Enable, Active High
-
Photo Not Available VRAE-06E1A0G-ND CONV DC/DC .59-5.1VDC 6A 0
Standard Lead Time 23 Weeks
$6,75801 196
Non-Stock
?
Tray? VRAE-06E1A1 Active Non-Isolated PoL Module 1 4.5V 13.8V 0.6 ~ 5.1 V
-
-
-
6A 30W
-
ITE (Commercial) Remote On/Off, OCP, SCP, UVLO 0°C ~ 70°C 91% Through Hole 5-SIP Module 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
-
Enable, Active High
Results per Page
Page 1/1

16:53:40 6.19.2018