Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : 82,10000 Kč Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
194 In Stock | 1 : 85,88000 Kč Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
10 034 In Stock | 1 : 86,31000 Kč Cut Tape (CT) 1 600 : 71,57039 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
0 In Stock | 3 300 : 55,36163 Kč Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-VTLA (6x6) | 44-VFTLA Exposed Pad | |||
0 In Stock | 244 : 60,20299 Kč Tube | Tube | Obsolete | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-VTLA (6x6) | 44-VFTLA Exposed Pad | |||
0 In Stock | 1 200 : 66,30750 Kč Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | 1 600 : 68,14938 Kč Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 200 : 68,83385 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 244 : 70,51750 Kč Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3 300 : 71,36001 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 320 : 75,35900 Kč Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 183 : 77,88503 Kč Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 180 : 78,30600 Kč Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
0 In Stock | Active | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-VTLA (6x6) | 44-VFTLA Exposed Pad |