Microcontrollers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
IC MCU 16BIT 256KB FLASH 44TQFP
Microchip Technology
296
In Stock
1 : 151,14000 Kč
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
35
256KB (85.5K x 24)
FLASH
-
32K x 8
3V ~ 3.6V
A/D 18x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
40 VFQFPN
IC MCU 16BIT 256KB FLASH 44QFN
Microchip Technology
1 197
In Stock
1 : 154,51000 Kč
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
35
256KB (85.5K x 24)
FLASH
-
32K x 8
3V ~ 3.6V
A/D 18x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
44 TQFP
IC MCU 16BIT 256KB FLASH 44TQFP
Microchip Technology
0
In Stock
Active
Tray
Active
Not Verified
dsPIC
16-Bit
60 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
35
256KB (85.5K x 24)
FLASH
-
32K x 8
3V ~ 3.6V
A/D 18x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
44-TQFP (10x10)
44-TQFP
40 VFQFPN
IC MCU 16BIT 256KB FLASH 44QFN
Microchip Technology
0
In Stock
Active
Tube
Active
Not Verified
dsPIC
16-Bit
60 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
35
256KB (85.5K x 24)
FLASH
-
32K x 8
3V ~ 3.6V
A/D 18x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
44 TQFP
IC MCU 16BIT 256KB FLASH 44TQFP
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
35
256KB (85.5K x 24)
FLASH
-
32K x 8
-
A/D 18x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.