74LVC1G32GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 24 741
Unit Price: 6,00000 Kč
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: 3,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 919
Unit Price: 62,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27 114
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,00983 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 10,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 601
Unit Price: 29,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 14,48300 Kč
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G32GV-Q100H

DigiKey Part Number
1727-74LVC1G32GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G32GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G32GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32GV-Q100H
Description
IC GATE OR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,21000 Kč22,10 Kč
501,77240 Kč88,62 Kč
1001,63770 Kč163,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24413 Kč3 732,39 Kč
6 0001,20062 Kč7 203,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč