74LVC1G11GW-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,91000 Kč
Datasheet

Similar


onsemi
In Stock: 19 272
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 1 246
Unit Price: 2,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 370
Unit Price: 6,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 397
Unit Price: 51,18000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 15 292
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 364
Unit Price: 3,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,88010 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 756
Unit Price: 7,91000 Kč
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G11GW-Q100H

DigiKey Part Number
1727-8417-2-ND - Tape & Reel (TR)
1727-8417-1-ND - Cut Tape (CT)
1727-8417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G11GW-Q100H
Description
IC GATE AND 1CH 3-INP 6TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G11GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,33700 Kč23,37 Kč
501,87760 Kč93,88 Kč
1001,73450 Kč173,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32089 Kč3 962,67 Kč
6 0001,27514 Kč7 650,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč