74LVC1G06GV-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 21 985
Unit Price: 2,91000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 3 341
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 609
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 234
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 31 619
Unit Price: 3,54000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,39942 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 55 742
Unit Price: 17,69000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 750
Unit Price: 17,47705 Kč
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06GV-Q100H

DigiKey Part Number
1727-74LVC1G06GV-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G06GV-Q100H
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26764 Kč3 802,92 Kč
6 0001,22357 Kč7 341,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1,26764 Kč
Unit Price with VAT:1,53384 Kč