74HCT86D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-8017-2-ND - Tape & Reel (TR) 1727-8017-1-ND - Cut Tape (CT) 1727-8017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86D-Q100,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 6,49100 Kč | 64,91 Kč |
| 50 | 5,33880 Kč | 266,94 Kč |
| 100 | 4,98300 Kč | 498,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,54526 Kč | 8 863,15 Kč |
| 5 000 | 3,43723 Kč | 17 186,15 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |