DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
485 In Stock 990 Factory | 1 : 263,82000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 83% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
229 In Stock 918 Factory | 1 : 263,82000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 417mA, 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 85% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
187 In Stock 162 Factory | 1 : 263,82000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 86% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
120 In Stock 75 Factory | 1 : 869,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 833mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
169 In Stock 360 Factory | 1 : 1 020,12000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
30 In Stock | 1 : 1 051,12000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 833mA | 10 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
90 In Stock 126 Factory | 1 : 263,82000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 84% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
43 In Stock 30 Factory | 1 : 1 020,12000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
25 In Stock 15 Factory | 1 : 869,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 667mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
16 In Stock | 1 : 869,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 87% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
14 In Stock 40 Factory | 1 : 952,71000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 81°C | 87% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
23 In Stock 30 Factory | 1 : 955,41000 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
10 In Stock | 1 : 995,98000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
28 In Stock | 1 : 1 020,12000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
16 In Stock | 1 : 1 045,92000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
7 In Stock | 1 : 1 045,92000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 85% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
25 In Stock | 1 : 1 121,44000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
10 In Stock 15 Factory | 1 : 896,74000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 667mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
11 In Stock 40 Factory | 1 : 907,77000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 81°C | 87% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
15 In Stock 15 Factory | 1 : 929,61000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
11 In Stock | 1 : 995,98000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 667mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
13 In Stock | 1 : 1 020,74000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
9 In Stock 10 Factory 20 Alternate Stock | 1 : 1 020,95000 Kč Tube 10 : 765,66100 Kč Tube | Tube Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 833mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 85% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
16 In Stock | 1 : 1 093,56000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 82% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
36 In Stock 990 Factory | 1 : 263,82000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 |