Controllers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
48-TQFP-PHP
IC USB 2.0 2PORT HUB IND 48HTQFP
Texas Instruments
4 324
In Stock
1 : 94,46000 Kč
Cut Tape (CT)
1 000 : 53,57670 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
48-PowerTQFP
48-HTQFP (7x7)
-
-
48-TQFP-PHP
IC USB 2.0 2PORT HUB IND 48HTQFP
Texas Instruments
929
In Stock
1 : 109,23000 Kč
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
48-PowerTQFP
48-HTQFP (7x7)
-
-
48-TQFP-PHP
IC USB 2.0 2PORT HUB IND 48HTQFP
Texas Instruments
1 326
In Stock
1 : 150,01000 Kč
Cut Tape (CT)
1 000 : 88,37785 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
48-PowerTQFP
48-HTQFP (7x7)
Automotive
AEC-Q100
TWO-PORT HIGH-SPEED 480MBPS USB
TWO-PORT HIGH-SPEED 480MBPS USB
Texas Instruments
0
In Stock
Check Lead Time
1 000 : 60,37506 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
USB
Hub Controller
I2C, Serial, SMBus
USB 2.0
3V ~ 3.6V
-
-40°C ~ 85°C (TA)
48-PowerTQFP
48-HTQFP (7x7)
-
-
TWO-PORT HIGH-SPEED 480MBPS USB
TWO-PORT HIGH-SPEED 480MBPS USB
Texas Instruments
0
In Stock
Check Lead Time
250 : 73,46348 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
USB
Hub Controller
I2C, Serial, SMBus
USB 2.0
3V ~ 3.6V
-
-40°C ~ 85°C (TA)
48-PowerTQFP
48-HTQFP (7x7)
-
-
48-TQFP-PHP
IC USB 2.0 2PORT HUB IND 48HTQFP
Texas Instruments
0
In Stock
Check Lead Time
250 : 106,64072 Kč
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
48-PowerTQFP
48-HTQFP (7x7)
Automotive
AEC-Q100
Showing
of 6

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.