Serializers, Deserializers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TEXTISADS61B49IRGZR
LINE RECEIVER, 2 FUNC, 2 RCVR
National Semiconductor
833
Marketplace
46 : 135,23891 Kč
Bulk
-
Bulk
Obsolete
Deserializer
3.125Gbps
CML
LVDS
2
5
2.5V, 3.3V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
TEXTISADS61B49IRGZR
LINE TRANSCEIVER, 2 FUNC, 2 DRIV
National Semiconductor
250
Marketplace
26 : 244,67846 Kč
Bulk
Bulk
Active
Deserializer
3.125Gbps
CML
LVDS
2
5
2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
48-WQFN (7x7)
IC DESERIAL W/DDR LVDS 48WQFN
Texas Instruments
0
In Stock
1 000 : 119,46868 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Deserializer
3.125Gbps
CML
LVDS
2
5
2.5V, 3.3V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
48-WQFN (7x7)
IC DESERIAL W/DDR LVDS 48WQFN
Texas Instruments
0
In Stock
Check Lead Time
2 500 : 150,59000 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Deserializer
3.125Gbps
CML
LVDS
2
5
2.5V, 3.3V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
48-WQFN (7x7)
IC DESERIAL W/DDR LVDS 48WQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : 257,79000 Kč
Cut Tape (CT)
250 : 193,43672 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
3.125Gbps
CML
LVDS
2
5
2.5V, 3.3V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
Showing
of 5

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.