Signal Buffers, Repeaters, Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Input
Output
Data Rate (Max)
Number of Channels
Delay Time
Signal Conditioning
Capacitance - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DS100MB203SQE/NOPB
IC MULTIPLEXER PCIE 4CH 54WQFN
Texas Instruments
1 246
In Stock
1 : 514,12000 Kč
Cut Tape (CT)
2 000 : 309,30720 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Multiplexer
PCIe
CML
CML
12.5Gbps
4 x 1:2, 2:1
200ps
Input Equalization, Output De-Emphasis
10 pF
2.375V ~ 3.6V
-
-40°C ~ 85°C
Surface Mount
54-WFQFN Exposed Pad
54-WQFN (10x5.5)
DS100MB203SQE/NOPB
IC MULTIPLEXER PCIE 4CH 54WQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : 531,80000 Kč
Cut Tape (CT)
250 : 403,58812 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Multiplexer
PCIe
CML
CML
12.5Gbps
4 x 1:2, 2:1
200ps
Input Equalization, Output De-Emphasis
10 pF
2.375V ~ 3.6V
-
-40°C ~ 85°C
Surface Mount
54-WFQFN Exposed Pad
54-WQFN (10x5.5)
Showing
of 2

Signal Buffers, Repeaters, Splitters


Products within the signal buffer, repeater, and splitter family are used in context of transmitting digital information over electrically long interconnects or cable systems. Primarily used to address the analog considerations imposed on this task by the non-ideal nature of all real-world interconnect systems, they may also provide functions such as translation between different physical interface styles and multiplexing.