VCOs (Voltage Controlled Oscillators)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : 562,67000 Kč Strip | Strip | Active | 140 ~ 250MHz | 195MHz | 5V | 0.5 V ~ 10.5 V | -14 | 15mA | 0.5 | 3 ±3 | -106 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
24 In Stock | 1 : 571,93000 Kč Strip | Strip | Active | 500 ~ 1000MHz | 750MHz | 12V | 0.5 V ~ 18 V | -5 | 20mA | 2 | 7 ±3 | -104 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
7 In Stock | 1 : 562,67000 Kč Strip | Strip | Active | 400 ~ 800MHz | 600MHz | 5V | 0 V ~ 12 V | -5 | 17mA | 5 | 7 ±5 | -105 | -10°C ~ 70°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : 562,67000 Kč Strip | Strip | Active | 250 ~ 450MHz | 350MHz | 5V | 0.3 V ~ 4.7 V | -15 | 12mA | 3 | 0 ±3.5 | -96 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : 562,67000 Kč Strip | Strip | Active | 250 ~ 500MHz | 375MHz | 15V | 0.5 V ~ 19 V | -8 | 15mA | 1.5 | 0 ±3 | -101 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) |