VCOs (Voltage Controlled Oscillators)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : 511,73000 Kč Strip | Strip | Active | 45 ~ 70MHz | 57.5MHz | 5V | 0.5 V ~ 10.5 V | -10 | 22mA | 0.5 | 5 ±3 | -115 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
97 In Stock | 1 : 532,57000 Kč Strip | Strip | Active | 150 ~ 200MHz | 175MHz | 5V | 0.3 V ~ 4.7 V | -15 | 35mA | 1 | 4 ±4 | -115 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
78 In Stock | 1 : 532,57000 Kč Strip | Strip | Active | 800 ~ 980MHz | 890MHz | 5V | 0.5 V ~ 5 V | -22 | 25mA | 2 | 3 ±3 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
6 In Stock | 1 : 532,57000 Kč Strip | Strip | Active | 200 ~ 400MHz | 300MHz | 5V | 0 V ~ 5 V | -10 | 15mA | 4 | 3 ±3 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
9 In Stock | 1 : 532,57000 Kč Strip | Strip | Active | 600 ~ 880MHz | 740MHz | 5V | 0.5 V ~ 4.5 V | -10 | 20mA | 2 | 0 ±3 | -98 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
6 In Stock | 1 : 532,57000 Kč Strip | Strip | Active | 925 ~ 970MHz | 947.5MHz | 5V | 0.5 V ~ 4.5 V | -15 | 20mA | 1.7 | 5 ±3 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : 532,57000 Kč Strip | Strip | Active | 805 ~ 900MHz | 852.5MHz | 5V | 0.5 V ~ 5 V | -15 | 20mA | 1 | 2 ±3 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : 532,57000 Kč Strip | Strip | Active | 60 ~ 110MHz | 85MHz | 5V | 0.5 V ~ 10 V | -10 | 25mA | 0.5 | 8 ±3 | -114 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
5 In Stock | 1 : 511,73000 Kč Strip | Strip | Active | 490 ~ 540MHz | 515MHz | 5V | 0.3 V ~ 4.7 V | -12 | 25mA | 0.5 | 3 ±3 | -108 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : 511,73000 Kč Strip | Strip | Active | 42 ~ 46MHz | 44MHz | 5V | 0.5 V ~ 4.5 V | -13 | 8mA | 1 | -1 ±2 | -116 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
5 In Stock | 1 : 532,57000 Kč Strip | Strip | Active | 370 ~ 450MHz | 410MHz | 5V | 0.5 V ~ 4.5 V | -4 | 15mA | 3 | 7 ±2 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
2 In Stock | 1 : 532,57000 Kč Strip | Strip | Active | 902 ~ 928MHz | 915MHz | 5V | 0.5 V ~ 4.5 V | -15 | 20mA | 1.7 | 5 ±3 | -115 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : 532,57000 Kč Strip | Strip | Active | 72 ~ 76MHz | 74MHz | 3.3V | 0.3 V ~ 3 V | -15 | 7mA | 1 | 2 ±2 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : 532,57000 Kč Strip | Strip | Active | 305 ~ 345MHz | 325MHz | 5V | 0.3 V ~ 4.7 V | -15 | 13mA | 2 | 6.5 ±3.5 | -111 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 180 ~ 200MHz | 190MHz | 5V | 0.5 V ~ 4.5 V | -10 | 15mA | 0.1 | 3 ±2 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 184 ~ 190MHz | 187MHz | 5V | 0 V ~ 5 V | -15 | 7mA | 1 | 0 ±3 | -112 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 225 ~ 425MHz | 325MHz | 7V | 0.5 V ~ 6.5 V | -15 | 15mA | 1 | 3 ±3 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 260 ~ 285MHz | 272.5MHz | 4.5V | 0.5 V ~ 4.5 V | -15 | 25mA | 3 | 4.75 ±3.75 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 350 ~ 405MHz | 377.5MHz | 5V | 0.5 V ~ 5 V | -3 | 15mA | 3 | 7.25 ±2.75 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 393 ~ 428MHz | 410.5MHz | 5V | 0.5 V ~ 4.5 V | -12 | 8mA | 0.5 | 3 ±3 | -112 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 467 ~ 493MHz | 480MHz | 5V | 0.5 V ~ 4.5 V | -12 | 15mA | 0.5 | 3 ±3 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 470 ~ 520MHz | 495MHz | 2V | 0.3 V ~ 4.7 V | -7 | 10mA | 7 | 1 ±2 | -109 | -30°C ~ 80°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 640 ~ 690MHz | 665MHz | 5V | 0.3 V ~ 4.7 V | -12 | 25mA | 1 | 6.5 ±1.5 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 209 ~ 277MHz | 243MHz | 7V | 0.5 V ~ 6 V | -15 | 20mA | 1.5 | 5 ±3 | -112 | -40°C ~ 70°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 434 ~ 452MHz | 443MHz | 5V | 1.5 V ~ 3.5 V | -15 | 25mA | 0.5 | 0 ±4 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) |