VCOs (Voltage Controlled Oscillators)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
CVCO55BE-1000-1500
VCO 4200MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : 738,64000 Kč
Strip
Strip
Active
4100 ~ 4300MHz
4200MHz
5V
0.5 V ~ 4.5 V
-15
15mA
6
2 ±2
-84
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 5306MHZ 1-4V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
5256 ~ 5356MHz
5306MHz
5V
1 V ~ 4 V
-10
30mA
5
0 ±2
-86
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 5500MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
5450 ~ 5550MHz
5500MHz
5V
0.5 V ~ 4.5 V
-10
30mA
6
-2 ±3
-85
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 3700MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
3600 ~ 3800MHz
3700MHz
5V
0.5 V ~ 4.5 V
-15
25mA
3
1 ±3
-90
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
Showing
of 4

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.