VCOs (Voltage Controlled Oscillators)

Results: 99
Stocking Options
Environmental Options
Media
Exclude
99Results
Search Entry

Showing
of 99
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
CVCO55BE-1000-1500
VCO 1250MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
225
In Stock
1 : 546,46000 Kč
Strip
Strip
Active
1000 ~ 1500MHz
1250MHz
3V
0.5 V ~ 4.5 V
-15
10mA
6
3 ±3
-95
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 600MHZ 0-12V 12.7X12.7MM
Crystek Corporation
103
In Stock
1 : 546,46000 Kč
Strip
Strip
Active
400 ~ 800MHz
600MHz
5V
0 V ~ 12 V
-5
17mA
5
7 ±5
-105
-10°C ~ 70°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1200MHZ 0.5-19V 12.7X12.7MM
Crystek Corporation
210
In Stock
1 : 546,46000 Kč
Strip
Strip
Active
800 ~ 1600MHz
1200MHz
11.5V
0.5 V ~ 19 V
-10
30mA
2
6 ±2
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1500MHZ 1-20V 12.7X12.7MM
Crystek Corporation
45
In Stock
1 : 546,46000 Kč
Strip
Strip
Active
1000 ~ 2000MHz
1500MHz
10V
1 V ~ 20 V
-10
25mA
2.5
5.5 ±2.5
-100
-40°C ~ 80°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 2115MHZ 0.5-10V 12.7X12.7MM
Crystek Corporation
38
In Stock
1 : 546,46000 Kč
Strip
Strip
Active
1530 ~ 2700MHz
2115MHz
5V
0.5 V ~ 10 V
-15
30mA
25
6.5 ±1.5
-87
-40°C ~ 75°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1950MHZ 0.3-4.7V 12.7X12.7MM
Crystek Corporation
11
In Stock
1 : 546,46000 Kč
Strip
Strip
Active
1750 ~ 2150MHz
1950MHz
5V
0.3 V ~ 4.7 V
-15
25mA
1.5
0 ±3
-97
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 2150MHZ 1-20V 12.7X12.7MM
Crystek Corporation
54
In Stock
1 : 546,46000 Kč
Strip
Strip
Active
1600 ~ 2700MHz
2150MHz
10V
1 V ~ 20 V
-15
22mA
5
5 ±5
-97
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 2245MHZ 0-5V 12.7X12.7MM
Crystek Corporation
12
In Stock
1 : 569,61000 Kč
Strip
Strip
Active
2130 ~ 2360MHz
2245MHz
5V
0 V ~ 5 V
-12
25mA
3
0 ±2
-103
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 2507.5MHZ 0-5V 12.7X12.7MM
Crystek Corporation
8
In Stock
1 : 569,61000 Kč
Strip
Strip
Active
2430 ~ 2585MHz
2507.5MHz
5V
0 V ~ 5 V
-16
22mA
1.5
2 ±2
-101
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 2150MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
6
In Stock
1 : 569,61000 Kč
Strip
Strip
Active
2100 ~ 2200MHz
2150MHz
5V
0.5 V ~ 4.5 V
-12
30mA
5
4 ±2
-98
-30°C ~ 75°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1512MHZ 0.3-4.7V 12.7X12.7MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : 546,46000 Kč
Strip
Strip
Active
1400 ~ 1624MHz
1512MHz
5V
0.3 V ~ 4.7 V
-15
35mA
0.5
0 ±3
-103
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 2025MHZ 0.5-9.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : 546,46000 Kč
Strip
Strip
Active
1550 ~ 2500MHz
2025MHz
10V
0.5 V ~ 9.5 V
-7
13mA
5
6 ±3
-95
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 2375MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
2
In Stock
1 : 548,14000 Kč
Strip
Strip
Active
2300 ~ 2450MHz
2375MHz
5V
0.5 V ~ 4.5 V
-15
29mA
4
4 ±2
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1540MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
2
In Stock
1 : 546,46000 Kč
Strip
Strip
Active
1480 ~ 1600MHz
1540MHz
5V
0.5 V ~ 4.5 V
-12
30mA
5
6.5 ±1.5
-99
-30°C ~ 75°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1750MHZ 0.5-20V 12.7X12.7MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : 546,46000 Kč
Strip
Strip
Active
1200 ~ 2300MHz
1750MHz
5V
0.5 V ~ 20 V
-10
25mA
5
3 ±3
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1842.5MHZ 0.3-4.7V 12.7X12.7
Crystek Corporation
0
In Stock
Check Lead Time
1 : 546,46000 Kč
Strip
Strip
Active
1785 ~ 1900MHz
1842.5MHz
5V
0.3 V ~ 4.7 V
-15
35mA
2
2.5 ±2.5
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 550MHZ 0-12V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
325 ~ 775MHz
550MHz
12V
0 V ~ 12 V
-10
25mA
0.5
7 ±2
-105
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 650MHZ 1-8V 12.7MMX12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
510 ~ 790MHz
650MHz
8V
1 V ~ 8 V
-10
20mA
5
3 ±1.5
-105
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 640MHZ 1-8V 12.7MMX12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
510 ~ 770MHz
640MHz
9V
1 V ~ 8 V
-5
14mA
2
6.5 ±4.5
-106
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1600MHZ 1-20V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
1100 ~ 2100MHz
1600MHz
10V
1 V ~ 20 V
-10
25mA
5
5.5 ±2.5
-100
-40°C ~ 80°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1555MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
1440 ~ 1670MHz
1555MHz
5V
0.5 V ~ 4.5 V
-13
12mA
5
4 ±2
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1577.5MHZ 0.5-4.5V 12.7X12.7
Crystek Corporation
0
In Stock
Active
Strip
Active
1520 ~ 1635MHz
1577.5MHz
5V
0.5 V ~ 4.5 V
-15
35mA
3
2.5 ±2.5
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1800MHZ 0.5-15.5V 12.7X12.7
Crystek Corporation
0
In Stock
Active
Strip
Active
1550 ~ 2050MHz
1800MHz
8V
0.5 V ~ 15.5 V
-15
30mA
0.5
2.5 ±2.5
-102
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1740MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
1640 ~ 1840MHz
1740MHz
5V
0.5 V ~ 4.5 V
-15
10mA
1.5
3 ±2
-101
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 1850MHZ 0-20V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
1650 ~ 2050MHz
1850MHz
8V
0 V ~ 20 V
-15
25mA
0.5
-4 ±2
-105
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
Showing
of 99

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.