Product Index > Isolators > Isolators - Gate Drivers

Results: 779
779 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Technology
Clear
Number of Channels
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Current - Output High, Low
Clear
Current - Peak Output
Clear
Voltage - Forward (Vf) (Typ)
Clear
Voltage - Output Supply
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Approvals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
779 Remaining

Manufacturer
Results per Page
Page 1/32
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
SI8751AB-ISR Datasheet SI8751AB-ISR - Silicon Labs 336-3797-2-ND DGTL ISO 2.5KV GATE DRIVER 8SOIC 10 000 - Immediate Available: 10 000 $1,25431 2 500 Minimum: 2 500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling 1 2500Vrms 20kV/µs
-
-
-
-
-
-
-
-
-40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8751AB-ISR Datasheet SI8751AB-ISR - Silicon Labs 336-3797-1-ND DGTL ISO 2.5KV GATE DRIVER 8SOIC 10 491 - Immediate Available: 10 491 $1,38000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling 1 2500Vrms 20kV/µs
-
-
-
-
-
-
-
-
-40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8751AB-ISR Datasheet SI8751AB-ISR - Silicon Labs 336-3797-6-ND DGTL ISO 2.5KV GATE DRIVER 8SOIC 10 491 - Immediate Available: 10 491 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling 1 2500Vrms 20kV/µs
-
-
-
-
-
-
-
-
-40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8261BAC-C-IS Datasheet SI8261BAC-C-IS - Silicon Labs SI8261BAC-C-IS-ND DGTL ISO 3.75KV GATE DRVR 8SOIC 8 581 - Immediate Available: 8 581 $1,46000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 3750Vrms 35kV/µs 60ns, 50ns 28ns 5.5ns, 8.5ns 500mA, 1.2A 4A 2.8V (Max) 30mA 6.5 V ~ 30 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8261BBC-C-IS Datasheet SI8261BBC-C-IS - Silicon Labs SI8261BBC-C-IS-ND DGTL ISO 3.75KV GATE DRVR 8SOIC 5 634 - Immediate Available: 5 634 $1,46000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 3750Vrms 35kV/µs 60ns, 50ns 28ns 5.5ns, 8.5ns 500mA, 1.2A 4A 2.8V (Max) 30mA 9.4 V ~ 30 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8261BCC-C-IS Datasheet SI8261BCC-C-IS - Silicon Labs 336-2420-5-ND DGTL ISO 3.75KV GATE DRVR 8SOIC 2 703 - Immediate Available: 2 703 $1,46000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 3750Vrms 35kV/µs 60ns, 50ns 28ns 5.5ns, 8.5ns 500mA, 1.2A 4A 2.8V (Max) 30mA 13.5 V ~ 30 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8220DB-D-IS Datasheet SI8220DB-D-IS - Silicon Labs 336-3043-ND DGTL ISO 2.5KV GATE DRIVER 8SOIC 22 833 - Immediate Available: 22 833 $1,57000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 2500Vrms 30kV/µs (Typ) 60ns, 40ns
-
20ns, 20ns (Max) 1.5A, 2.5A 2.5A 2.5V (Max) 30mA 14.8 V ~ 24 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8271DB-IS Datasheet SI8271DB-IS - Silicon Labs 336-3532-5-ND DGTL ISO 2.5KV GATE DRIVER 8SOIC 4 206 - Immediate Available: 4 206 $1,71000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 2500Vrms 150kV/µs 60ns, 60ns 8ns 10.5ns, 13.3ns 1.8A, 4A 4A
-
-
9.6 V ~ 30 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8271GB-IS Datasheet SI8271GB-IS - Silicon Labs 336-3533-5-ND DGTL ISO 2.5KV GATE DRIVER 8SOIC 4 022 - Immediate Available: 4 022 $1,71000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 2500Vrms 150kV/µs 60ns, 60ns 8ns 10.5ns, 13.3ns 1.8A, 4A 4A
-
-
4.2 V ~ 30 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8271BB-IS Datasheet SI8271BB-IS - Silicon Labs 336-3531-5-ND DGTL ISO 2.5KV GATE DRIVER 8SOIC 3 716 - Immediate Available: 3 716 $1,71000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 2500Vrms 150kV/µs 60ns, 60ns 8ns 10.5ns, 13.3ns 1.8A, 4A 4A
-
-
6.7 V ~ 30 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8261ACD-C-IS Datasheet SI8261ACD-C-IS - Silicon Labs 336-2422-5-ND DGTL ISO 5KV 1CH GATE DRVR 6SDIP 665 - Immediate Available: 665 $1,77000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 5000Vrms 35kV/µs 60ns, 50ns 28ns 5.5ns, 8.5ns 400mA, 600mA 600mA 2.8V (Max) 30mA 13.5 V ~ 30 V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP CQC, CSA, UR, VDE
SI8233BB-D-ISR Datasheet SI8233BB-D-ISR - Silicon Labs 336-4907-2-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 1 250 - Immediate Available: 1 250 $1,92102 1 250 Minimum: 1 250 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8233BB-D-ISR Datasheet SI8233BB-D-ISR - Silicon Labs 336-4907-1-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 1 904 - Immediate Available: 1 904 $2,32000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8233BB-D-ISR Datasheet SI8233BB-D-ISR - Silicon Labs 336-4907-6-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 1 904 - Immediate Available: 1 904 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8261BAD-C-IS Datasheet SI8261BAD-C-IS - Silicon Labs SI8261BAD-C-IS-ND DGTL ISO 5KV 1CH GATE DRVR 6SDIP 924 - Immediate Available: 924 $1,95000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 5000Vrms 35kV/µs 60ns, 50ns 28ns 5.5ns, 8.5ns 500mA, 1.2A 4A 2.8V (Max) 30mA 6.5 V ~ 30 V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP CQC, CSA, UR, VDE
SI8233BB-D-IS1R Datasheet SI8233BB-D-IS1R - Silicon Labs 336-4408-2-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 2 500 - Immediate Available: 2 500 $1,98879 2 500 Minimum: 2 500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8233BB-D-IS1R Datasheet SI8233BB-D-IS1R - Silicon Labs 336-4408-1-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 4 273 - Immediate Available: 4 273 $2,40000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8233BB-D-IS1R Datasheet SI8233BB-D-IS1R - Silicon Labs 336-4408-6-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 4 273 - Immediate Available: 4 273 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8234BB-D-IMR Datasheet SI8234BB-D-IMR - Silicon Labs 336-5204-2-ND DGTL ISO 2.5KV GATE DRIVER 14LGA 10 000 - Immediate Available: 10 000 $2,05659 2 500 Minimum: 2 500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 14-VFLGA 14-LGA (5x5) CQC, CSA, UR, VDE
SI8234BB-D-IMR Datasheet SI8234BB-D-IMR - Silicon Labs 336-5204-1-ND DGTL ISO 2.5KV GATE DRIVER 14LGA 10 936 - Immediate Available: 10 936 $2,48000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 14-VFLGA 14-LGA (5x5) CQC, CSA, UR, VDE
SI8234BB-D-IMR Datasheet SI8234BB-D-IMR - Silicon Labs 336-5204-6-ND DGTL ISO 2.5KV GATE DRIVER 14LGA 10 936 - Immediate Available: 10 936 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 14-VFLGA 14-LGA (5x5) CQC, CSA, UR, VDE
SI8233BB-D-IS Datasheet SI8233BB-D-IS - Silicon Labs SI8233BB-D-IS-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 5 815 - Immediate Available: 5 815 $2,32000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8234BB-D-IS1 Datasheet SI8234BB-D-IS1 - Silicon Labs SI8234BB-D-IS1-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 23 658 - Immediate Available: 23 658 $2,40000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8233BB-D-IS1 Datasheet SI8233BB-D-IS1 - Silicon Labs 336-3066-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 7 569 - Immediate Available: 7 569 $2,40000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC CQC, CSA, UR, VDE
SI8235BB-D-IS1 Datasheet SI8235BB-D-IS1 - Silicon Labs SI8235BB-D-IS1-ND DGTL ISO 2.5KV GATE DRVR 16SOIC 1 304 - Immediate Available: 1 304 $2,40000 1 Minimum: 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 2 2500Vrms 20kV/µs 60ns, 60ns 5.6ns 12ns, 12ns (Max) 2A, 4A 4A
-
-
9.4 V ~ 24 V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC CQC, CSA, UR, VDE
Results per Page
Page 1/32
|< < 1 2 3 4 5 >|

11:47:01 1.23.2019