CZK | EUR | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 8 973
8 973 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Material - Core
Clear
Inductance

Clear
Tolerance
Clear
Current Rating (Amps)

Clear
Current - Saturation (Isat)
Clear
Shielding
Clear
DC Resistance (DCR)
Clear
Q @ Freq
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Operating Temperature
Clear
Inductance Frequency - Test

Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 973 Remaining

Manufacturer
Results per Page
Page 1/359
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-2-ND 74479276222C FIXED IND 2.2UH 1.6A 135 MOHM 12 000 - Immediate Available: 12 000 $0,49500 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-1-ND 74479276222C FIXED IND 2.2UH 1.6A 135 MOHM 15 098 - Immediate Available: 15 098 $1,05000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-6-ND 74479276222C FIXED IND 2.2UH 1.6A 135 MOHM 15 098 - Immediate Available: 15 098 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-2-ND 74404064102 FIXED IND 1MH 250MA 4.783 OHM 7 500 - Immediate Available: 7 500 $0,69400 1 500 Minimum: 1 500 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-1-ND 74404064102 FIXED IND 1MH 250MA 4.783 OHM 8 527 - Immediate Available: 8 527 $1,23000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-6-ND 74404064102 FIXED IND 1MH 250MA 4.783 OHM 8 527 - Immediate Available: 8 527 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
744042100 Datasheet 744042100 - Würth Elektronik 732-1025-2-ND 744042100 FIXED IND 10UH 1.3A 150 MOHM SMD 26 400 - Immediate Available: 26 400 $0,77000 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,3A 1A Shielded 150mOhm Max
-
45MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.079" (2.00mm)
744042100 Datasheet 744042100 - Würth Elektronik 732-1025-1-ND 744042100 FIXED IND 10UH 1.3A 150 MOHM SMD 26 740 - Immediate Available: 26 740 $1,43000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,3A 1A Shielded 150mOhm Max
-
45MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.079" (2.00mm)
744042100 Datasheet 744042100 - Würth Elektronik 732-1025-6-ND 744042100 FIXED IND 10UH 1.3A 150 MOHM SMD 26 740 - Immediate Available: 26 740 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,3A 1A Shielded 150mOhm Max
-
45MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.079" (2.00mm)
744042003 Datasheet 744042003 - Würth Elektronik 732-1019-2-ND 744042003 FIXED IND 3.3UH 1.95A 65 MOHM 8 000 - Immediate Available: 8 000 $0,77000 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 3,3µH ±30% 1,95A 1.8A Shielded 65mOhm Max
-
80MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.079" (2.00mm)
744042003 Datasheet 744042003 - Würth Elektronik 732-1019-1-ND 744042003 FIXED IND 3.3UH 1.95A 65 MOHM 8 463 - Immediate Available: 8 463 $1,43000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 3,3µH ±30% 1,95A 1.8A Shielded 65mOhm Max
-
80MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.079" (2.00mm)
744042003 Datasheet <