CZK | EUR | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 20 716
20 716 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Material - Core
Clear
Inductance

Clear
Tolerance
Clear
Current Rating (Amps)

Clear
Current - Saturation
Clear
Shielding
Clear
DC Resistance (DCR)
Clear
Q @ Freq
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Operating Temperature
Clear
Inductance Frequency - Test

Clear
Features
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
20 716 Remaining

Manufacturer
Results per Page
Page 1/829
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
NLCV32T-101K-PF Datasheet NLCV32T-101K-PF - TDK Corporation 445-1543-2-ND NLCV32T-101K-PF FIXED IND 100UH 120MA 3.7 OHM 530 000 - Immediate Available: 530 000 $0,09702
-
Tape & Reel (TR)
Alternate Packaging
NLCV-PF Not For New Designs Wirewound Ferrite 100µH ±10% 120mA
-
Unshielded 4.81Ohm Max 15 @ 796kHz 10MHz
-
-40°C ~ 105°C 796kHz
-
Surface Mount 1210 (3225 Metric) 1210 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.094" (2.40mm)
NLCV32T-101K-PF Datasheet NLCV32T-101K-PF - TDK Corporation 445-1543-1-ND NLCV32T-101K-PF FIXED IND 100UH 120MA 3.7 OHM 530 250 - Immediate Available: 530 250 $0,28000
-
Cut Tape (CT)
Alternate Packaging
NLCV-PF Not For New Designs Wirewound Ferrite 100µH ±10% 120mA
-
Unshielded 4.81Ohm Max 15 @ 796kHz 10MHz
-
-40°C ~ 105°C 796kHz
-
Surface Mount 1210 (3225 Metric) 1210 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.094" (2.40mm)
NLCV32T-101K-PF Datasheet NLCV32T-101K-PF - TDK Corporation 445-1543-6-ND NLCV32T-101K-PF FIXED IND 100UH 120MA 3.7 OHM 530 250 - Immediate Available: 530 250 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
NLCV-PF Not For New Designs Wirewound Ferrite 100µH ±10% 120mA
-
Unshielded 4.81Ohm Max 15 @ 796kHz 10MHz
-
-40°C ~ 105°C 796kHz
-
Surface Mount 1210 (3225 Metric) 1210 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.094" (2.40mm)
B82111E0000C022 Datasheet B82111E0000C022 - TDK Electronics Inc. 495-5590-2-ND B82111E0000C022 FIXED IND 22UH 3A 70 MOHM TH 47 592 - Immediate Available: 47 592 $0,58160
-
Tape & Reel (TR)
Alternate Packaging
B82111E Not For New Designs Wirewound Ferrite 22µH ±20% 3A
-
Unshielded 70mOhm
-
110MHz
-
-55°C ~ 125°C 100kHz
-
Through Hole Axial
-
0.276" Dia x 1.024" L (7.00mm x 26.00mm)
-
B82111E0000C022 Datasheet B82111E0000C022 - TDK Electronics Inc. 495-5590-1-ND B82111E0000C022 FIXED IND 22UH 3A 70 MOHM TH 48 782 - Immediate Available: 48 782 $1,46000
-
Cut Tape (CT)
Alternate Packaging
B82111E Not For New Designs Wirewound Ferrite 22µH ±20% 3A
-
Unshielded 70mOhm
-
110MHz
-
-55°C ~ 125°C 100kHz
-
Through Hole Axial
-
0.276" Dia x 1.024" L (7.00mm x 26.00mm)
-
MLZ2012N4R7LT000 Datasheet MLZ2012N4R7LT000 - TDK Corporation 445-6760-2-ND MLZ2012N4R7LT000 FIXED IND 4.7UH 600MA 180 MOHM 68 000 - Immediate Available: 68 000 $0,04500 4 000 Minimum: 4 000 Tape & Reel (TR)
Alternate Packaging
MLZ Active Multilayer Ferrite 4,7µH ±20% 600mA 130mA Shielded 180mOhm
-
70MHz
-
-55°C ~ 125°C 2MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.041" (1.05mm)
MLZ2012N4R7LT000 Datasheet MLZ2012N4R7LT000 - TDK Corporation 445-6760-1-ND MLZ2012N4R7LT000 FIXED IND 4.7UH 600MA 180 MOHM 70 869 - Immediate Available: 70 869 $0,14000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MLZ Active Multilayer Ferrite 4,7µH ±20% 600mA 130mA Shielded 180mOhm
-
70MHz
-
-55°C ~ 125°C 2MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.041" (1.05mm)
MLZ2012N4R7LT000 Datasheet MLZ2012N4R7LT000 - TDK Corporation 445-6760-6-ND MLZ2012N4R7LT000 FIXED IND 4.7UH 600MA 180 MOHM 70 869 - Immediate Available: 70 869 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MLZ Active Multilayer Ferrite 4,7µH ±20% 600mA 130mA Shielded 180mOhm
-
70MHz
-
-55°C ~ 125°C 2MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.041" (1.05mm)
MLZ2012M470WT000 Datasheet MLZ2012M470WT000 - TDK Corporation 445-6400-2-ND MLZ2012M470WT000 FIXED IND 47UH 170MA 3.7 OHM SMD 88 000 - Immediate Available: 88 000 $0,05250 2 000 Minimum: 2 000 Tape & Reel (TR)
Alternate Packaging
MLZ Active Multilayer Ferrite 47µH ±20% 170mA 50mA Shielded 3.7Ohm
-
20MHz
-
-55°C ~ 125°C 2MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.057" (1.45mm)
MLZ2012M470WT000 Datasheet MLZ2012M470WT000 - TDK Corporation 445-6400-1-ND MLZ2012M470WT000 FIXED IND 47UH 170MA 3.7 OHM SMD 89 590 - Immediate Available: 89 590 $0,14000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MLZ Active Multilayer Ferrite 47µH ±20% 170mA 50mA Shielded 3.7Ohm
-
20MHz
-
-55°C ~ 125°C 2MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.057" (1.45mm)
MLZ2012M470WT000 Datasheet MLZ2012M470WT000 - TDK Corporation 445-6400-6-ND MLZ2012M470WT000 FIXED IND 47UH 170MA 3.7 OHM SMD 89 590 - Immediate Available: 89 590 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MLZ Active Multilayer Ferrite 47µH ±20% 170mA 50mA Shielded 3.7Ohm
-
20MHz
-
-55°C ~ 125°C 2MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.057" (1.45mm)
MLZ2012N101LT000 Datasheet MLZ2012N101LT000 - TDK Corporation 445-9496-2-ND MLZ2012N101LT000 FIXED IND 100UH 140MA 3.5 OHM 37 953 - Immediate Available: 37 953 $0,05250 2 000 Minimum: 2 000 Tape & Reel (TR)